MSOP-10 USB Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
onsemi USB Switch ICs Low Power, Two-Port USB 2.0 (480Mbps) 73 039In Stock
Min.: 1
Mult.: 1
Max.: 530
: 4 000

USB 2.0 Switches 2 x DPDT 7.5 Ohms 40 ns 35 ns 2.4 V to 4.4 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
DIOO Microcircuits USB Switch ICs USB 2.0 Double Pole Double Throw Switch Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

USB Switches 2 x SPDT 3.6 Ohms 2.3 V to 4.3 V - 40 C + 85 C SMD/SMT MSOP-10 Reel
DIOO Microcircuits USB Switch ICs USB2.0 Double Pole Double Throw High Speed Switch Non-Stocked
Min.: 6 000
Mult.: 6 000

USB 2.0 Switch ICs 2 x SPDT 8 Ohms 3 us 14 ns 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-10