LFCSP-8 RF Detector

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package / Case Packaging
Analog Devices RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Power Detector 100 MHz to 40 GHz 44.1 dB Single 2.7 V to 3.6 V + 125 C - 40 C SMD/SMT LFCSP-8 Cut Tape
Analog Devices RF Detector CSP 0.1 TO 2.5GHz RF Detector/Controller 11 157In Stock
Min.: 1
Mult.: 1
: 3 000

RF Detector/Controller 100 MHz to 2.4 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 8GHz Log Detector 35dB 50In Stock
12 000Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Logarithmic Detector/Controller 1 MHz to 10 GHz 45 dB Single 3 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 200 MHz to 6 GHz 35 dB TruPwr Detector 889In Stock
1 500Expected 11/6/2026
Min.: 1
Mult.: 1
: 3 000

Power Detector 200 MHz to 6 GHz 35 dB Single 3 V to 5 V Si + 125 C - 55 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 8GHz Log Detector 50dB
35 996Expected 10/7/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Logarithmic Detector/Controller 1 MHz to 10 GHz 55 dB Single 3 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 200 MHz to 6 GHz 35 dB TruPwr Detector
3 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3 000

Power Detector 200 MHz to 6 GHz 35 dB Single 3 V to 5 V Si + 125 C - 55 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector CSP 2.5GHz Power Amplifier Controller Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

RF Detector/Controller 2.7 V to 5.5 V Si + 85 C - 30 C SMD/SMT LFCSP-8 Reel