NXP Interfaz IC CAN

Resultados: 214
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with standby and sleep mode 3 593En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1041A High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 12 393En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Hi-spd CAN transcvr with Standby mode 12 003En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Hi Speed CAN Transceiver 9 787En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 10 852En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1043 High Speed CAN Transceiver SMD/SMT HVSON-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 18 856En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 6 267En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Dual CAN-Xceive 5V 2 801En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1048 High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Hi Spd CAN Transcvr 4.75V-5.25V 220ns 2 069En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1049 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 5 576En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1049 High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 7 364En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 2 550En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 9 344En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 1 240En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

TJA1052IT High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN CAN Transceiver High Speed 2 114En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

TJA1052IT High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 3 672En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Enhanced fault-tolerant CAN transceiver 2 459En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Enhanced fault-tolerant CAN transceiver 1 397En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN FAULT-TOLERANT 2 623En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN FAULT-TOLERANT 4 985En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 13 311En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1057 High Speed SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual high-speed CAN transceiver 3 541En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1059TK High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 2 490En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 17 415En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Hi Spd CAN Transcvr 4.5V-5.5V 220ns 5 434En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel