Through Hole Tube Interfaz IC CAN

Resultados: 17
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Empaquetado
Texas Instruments Interfaz IC CAN STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P 70En existencias
Min.: 1
Mult.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Microchip Technology Interfaz IC CAN Stand-alone CAN 67En existencias
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube
Microchip Technology Interfaz IC CAN W/ SPI Inter 125dC 965En existencias
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller Through Hole PDIP-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube
Microchip Technology Interfaz IC CAN W/ SPI Interface 1 499En existencias
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller Through Hole PDIP-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Texas Instruments Interfaz IC CAN 3.3-V CAN Xcvr 22En existencias
37Se espera el 4/3/2026
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver Through Hole CDIP-SB-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 210 C 6 mA 16 kV Tube
Microchip Technology Interfaz IC CAN Stand-alone CAN 568En existencias
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube
Microchip Technology Interfaz IC CAN CAN Tranceiver 1 272En existencias
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology Interfaz IC CAN CAN Tranceiver 422En existencias
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology Interfaz IC CAN CAN Flexible Data Rate Transceiver 445En existencias
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology Interfaz IC CAN CAN Tranceiver 897En existencias
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology Interfaz IC CAN CAN Tranceiver 285En existencias
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology Interfaz IC CAN CAN Flexible Data Rate Transceiver 707En existencias
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology Interfaz IC CAN CAN Flexible Data Rate Transceiver 129En existencias
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Analog Devices Interfaz IC CAN Overvoltage Fault Protected CAN Tran 200En existencias
Min.: 1
Mult.: 1

LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Analog Devices Interfaz IC CAN Overvoltage Fault Protected CAN Tran 139En existencias
Min.: 1
Mult.: 1

LT1796 Through Hole PDIP-8 7 mA 15 kV Tube
Texas Instruments Interfaz IC CAN STANDBY MODE 553En existencias
Min.: 1
Mult.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Microchip Technology Interfaz IC CAN CAN Flexible Data Rate Transceiver Plazo de entrega 6 Semanas
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube