Through Hole Interfaz IC RS-232

Resultados: 137
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Estilo de montaje Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Empaquetado

Analog Devices / Maxim Integrated Interfaz IC RS-232 5V, Isolated, RS-232 Driver Receiver 69En existencias
Min.: 1
Mult.: 1

PDIP-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 56En existencias
Min.: 1
Mult.: 1

PDIP-18 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 84En existencias
Min.: 1
Mult.: 1

PDIP-18 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 59En existencias
Min.: 1
Mult.: 1

PDIP-18 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 52En existencias
Min.: 1
Mult.: 1

PDIP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 123En existencias
Min.: 1
Mult.: 1

PDIP-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications 55En existencias
Min.: 1
Mult.: 1

DIP-16 MAX3323E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil Interfaz IC RS-232 RS232 5V 2D/2R 1UF CAPS COM 836En existencias
4 000Se espera el 11/3/2026
Min.: 1
Mult.: 1

PDIP-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 5 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices Interfaz IC RS-232 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 251En existencias
Min.: 1
Mult.: 1

PDIP-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA - 40 C + 85 C 15 kV Tube
Analog Devices Interfaz IC RS-232 Advanced L Pwr 5V RS232 2x Drvr/Rcv 103En existencias
Min.: 1
Mult.: 1

PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices Interfaz IC RS-232 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 20En existencias
Min.: 1
Mult.: 1

PDIP-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV Tube
Analog Devices Interfaz IC RS-232 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 124En existencias
Min.: 1
Mult.: 1

PDIP-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV Tube
Analog Devices Interfaz IC RS-232 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 93En existencias
Min.: 1
Mult.: 1

PDIP-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices Interfaz IC RS-232 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 28En existencias
Min.: 1
Mult.: 1

PDIP-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 220 uA 0 C + 70 C 10 kV Tube
Analog Devices Interfaz IC RS-232 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.
920Se espera el 9/3/2026
Min.: 1
Mult.: 1

PDIP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA - 40 C + 85 C 15 kV Tube
Analog Devices Interfaz IC RS-232 RS-232 CIRCUIT
54Se espera el 9/3/2026
Min.: 1
Mult.: 1

PDIP-20 ADM233L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 158Existencias en fábrica disponibles
Min.: 1
Mult.: 1

PDIP-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V Through Hole 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 550Existencias en fábrica disponibles
Min.: 1
Mult.: 1

PDIP-Narrow-24 MAX237 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices Interfaz IC RS-232 RS 232/422 INTERFACE DEV Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

PDIP-24 AD7306 Transceiver 100 kb/s 3 Driver 2 Receiver Full Duplex 5.25 V 4.75 V Through Hole 15 mA - 40 C + 85 C ESD Protection Tube
Analog Devices Interfaz IC RS-232 O.1UF LINE DRIVER - I.C. Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

PDIP-24 ADM207 Transceiver 120 kb/s 5 Driver 3 Receiver 5.5 V 4.5 V Through Hole 9 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices Interfaz IC RS-232 RS-232 CIRCUIT Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

PDIP-24 ADM237L Transceiver 120 kb/s 5 Driver 3 Receiver 5.25 V 4.75 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices Interfaz IC RS-232 4x L Pwr Line Drvr Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

PDIP-14 LT1032 Through Hole Tube
Analog Devices Interfaz IC RS-232 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

PDIP-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices Interfaz IC RS-232 5V L Pwr RS232 Tran Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

PDIP-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 220 uA 0 C + 70 C 10 kV Tube
Analog Devices Interfaz IC RS-232 3x RS232 Drvr/Rcv w/ SD Plazo de entrega 13 Semanas
Min.: 1
Mult.: 1

PDIP-18 LT1039A Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V Through Hole 1 mA 0 C + 70 C 15 kV Tube