MAX3314EEKA+T

Analog Devices / Maxim Integrated
700-MAX3314EEKAT
MAX3314EEKA+T

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOT-23-8
MAX3314E
Transceiver
460 kb/s
1 Driver
1 Receiver
Full Duplex
5.25 V
4.75 V
SMD/SMT
30 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3314E
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 141

Stock:
2 141 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡3 242,50 ₡3 242,50
₡2 487,82 ₡24 878,20
₡2 300,46 ₡57 511,50
₡2 087,07 ₡208 707,00
₡1 988,18 ₡497 045,00
₡1 930,93 ₡965 465,00
₡1 910,11 ₡1 910 110,00
Full Reel (Order in multiples of 2500)
₡1 878,88 ₡4 697 200,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.