Interface IC's CI interfaz RS-485

Resultados: 739
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado
Analog Devices CI interfaz RS-485 3.3V Ultralow Pwr RS485 Tran 3 970En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Tube
Texas Instruments CI interfaz RS-485 Automotive Fault-Pro tected RS-485 Trans 6 874En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. CI interfaz RS-485 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 456En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Texas Instruments CI interfaz RS-485 Low-power half-duple x RS-485 transceive 5 762En existencias
Min.: 1
Mult.: 1
Carrete: 2 000

SMD/SMT SO-14 SN65HVD3088E Transceiver 200 kb/s 1 Driver Half Duplex 5.5 V 4.5 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. CI interfaz RS-485 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver 458En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Analog Devices CI interfaz RS-485 3.3V Ultralow Pwr RS485 Tran 7 204En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 3.3V Full-Duplex RS- 485 A 595-SN65HVD30 A 595-SN65HVD30D 6 796En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 26 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI interfaz RS-485 Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 12 863En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SO-8 MAX14789E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 3.3/5-V RS-485 Trans ceiver A 595-SN65HV A 595-SN65HVD08D 5 048En existencias
7 400Se espera el 20/4/2026
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Analog Devices CI interfaz RS-485 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 2 766En existencias
Min.: 1
Mult.: 1
Carrete: 400

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 6 535En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 80V Fault Protected RS-485 Half-Duplex 5 680En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 MAX13442E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceivers with Low-Voltage Log 7 856En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT TDFN-EP-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 5 086En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 MAX3440E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 32-Mbps 3.3-V half-d uplex RS485 transce 5 320En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 THVD1330 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 2 mA - 40 C + 125 C 8 kV
Texas Instruments CI interfaz RS-485 Mil Enhance 3.3V Ful l-Duplex RS-485 3 151En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices CI interfaz RS-485 4x L Pwr RS485 Drvr 1 860En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

SMD/SMT SOIC-16 LTC486 110 uA Reel, Cut Tape, MouseReel
Analog Devices CI interfaz RS-485 Iso RS485 Tran 2 342En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel

Texas Instruments CI interfaz RS-485 +/-70-V fault-protec ted 3.3-V to 5-V RS 5 530En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT VSSOP-8 THVD2410 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceivers with Low-Voltage Log 3 269En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 4 379En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 80V Fault-Protected, Full-Duplex RS-485 Transceiver 6 550En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781D 30 333En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 2 982En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SOIC-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 3.3-V Supply RS-485 With IEC ESD Protect 3 486En existencias
Min.: 1
Mult.: 1
Carrete: 3 000

SMD/SMT SON-8 SN55HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 750 uA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel