SOIC-8 MouseReel Flip Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Flip Flops 5V ECL D-Type w/Set and Reset 1 997In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 10 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.59 ns 4.2 V 5.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 100 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.45 ns - 50 mA 50 mA 3 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel