Micron Technology Solid State Drives - SSD

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Micron Solid State Drives - SSD 7.6 TB - 3.3 V, 12 V 8In Stock
Min.: 1
Mult.: 1
Max.: 100

9200 7.68 TB PCIe SSDs 2.5 in TLC NVMe, PCIe 3.1 GB/s 3.5 GB/s 3.3 V, 12 V 0 C + 85 C 100.5 mm x 69.85 mm x 15 mm
Micron Solid State Drives - SSD 2 TB 156In Stock
Min.: 1
Mult.: 1

2 TB SATA SSDs M.2 2280 QLC NVMe, PCIe 1800 MB/s 2200 MB/s 1.7 V, 3.6 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm
Micron Solid State Drives - SSD 7400 Series 1.9TB M.2 E-SSD 3.3V-5.0V 97In Stock
Min.: 1
Mult.: 1
Max.: 100

1.92 TB M.2 SSDs M.2 22110 3D TLC NVMe, PCIe 2000 MB/s 4400 MB/s 2.5 V 0 C + 70 C 110 mm x 22 mm
Micron Solid State Drives - SSD 7400 Series 1.6TB U.3 E-SSD 3.3V-5.0V 48In Stock
Min.: 1
Mult.: 1
Max.: 100

1.6 TB NVMe SSDs 2.5 in 3D TLC NVMe, PCIe 2200 MB/s 6500 MB/s 3.3 V 0 C + 70 C 100 mm x 70 mm x 7 mm
Micron Solid State Drives - SSD 7450 1TByte M.2 22x110x3.8 137In Stock
Min.: 1
Mult.: 1

7450 960 GB M.2 SSDs M.2 22110 3D TLC NVMe, PCIe Gen4x4 1400 MB/s 5000 MB/s 3.3 V 0 C + 70 C 110 mm x 22 mm x 3.9 mm
Micron Solid State Drives - SSD 5400 1088GByte M.2 22x80x3.8 88In Stock
Min.: 1
Mult.: 1
Max.: 100

5400 PRO 960 GB M.2 SSDs M.2 2280 3D TLC SATA III 520 MB/s 540 MB/s 3.3 V 0 C + 70 C 80 mm x 22 nn
Micron Solid State Drives - SSD 5400 2816GByte 2.5 70x100x7 40In Stock
50Expected 8/17/2026
Min.: 1
Mult.: 1
Max.: 100

5400 MAX 1.92 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid State Drives - SSD 7400 Series 3.8TB M.2 E-SSD 3.3V-5.0V 89In Stock
Min.: 1
Mult.: 1
Max.: 100

3.84 GB M.2 SSDs M.2 22110 3D TLC NVMe, PCIe 2200 MB/s 4400 MB/s 2.5 V 0 C + 70 C 110 mm x 22 mm
Micron Solid State Drives - SSD 512 GB - 3.3 V 52In Stock
Min.: 1
Mult.: 1
Max.: 100

1100 512 GB SATA SSDs M.2 2280 3D TLC SATA 500 MB/s 530 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm
Micron Solid State Drives - SSD 256 GB - 3.3 V 50In Stock
Min.: 1
Mult.: 1
Max.: 100

2100AI 256 GB M.2 SSDs M.2 2230 3D TLC NVMe, PCIe 850 MB/s 2000 MB/s 3.3 V - 40 C + 95 C 30 mm x 22 mm
Micron Solid State Drives - SSD 256 GB - 3.3 V 152In Stock
Min.: 1
Mult.: 1

1300 256 GB SATA SSDs M.2 2280 3D TLC SATA 520 MB/s 530 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm
Micron Solid State Drives - SSD 1.6 TB - 3.3 V, 12 V 11In Stock
Min.: 1
Mult.: 1
Max.: 100

9200 1.6 TB PCIe SSDs 2.5 in TLC NVMe, PCIe 1.9 GB/s 3.5 GB/s 3.3 V, 12 V 0 C + 85 C 100.5 mm x 69.85 mm x 15 mm
Micron Solid State Drives - SSD 8 TB - 5 V 40In Stock
Min.: 1
Mult.: 1
Max.: 100

5210 7.68 TB SATA SSDs 2.5 in QLC SATA 360 MB/s 540 MB/s 3.3 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Micron Solid State Drives - SSD 7450 2TByte U.3 70x100x15 20In Stock
Min.: 1
Mult.: 1
Max.: 100

7450 1.92 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 2700 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid State Drives - SSD 7450 16TByte U.3 70x100x15 9In Stock
Min.: 1
Mult.: 1
Max.: 100

7450 15.36 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5600 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid State Drives - SSD 5400 6TByte 2.5 70x100x7 10In Stock
Min.: 1
Mult.: 1
Max.: 100

5400 MAX 3.84 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid State Drives - SSD 6500 ION 32TByte U.370x100x15 7In Stock
Min.: 1
Mult.: 1
Max.: 100

6500 ION 30.72 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid State Drives - SSD 6500 ION 32TByte E1.L 38x319x9.5 12In Stock
Min.: 1
Mult.: 1
Max.: 100

6500 ION 30.72 TB PCIe SSDs E1.L 3D TLC PCIe 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 318.75 mm x 38.4 mm x 9.5 mm
Micron Solid State Drives - SSD 6500 ION 32TByte U.370x100x15 18In Stock
Min.: 1
Mult.: 1
Max.: 100

6500 ION 30.72 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid State Drives - SSD 9550 32TByte U.2 70x100x15 4In Stock
Min.: 1
Mult.: 1
Max.: 100

25.6 TB NVMe SSD U.2 TLC NAND PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 100.45 mm x 69.85 mm x 15 mm
Micron Solid State Drives - SSD 9550 32TByte U.2 70x100x15 1In Stock
Min.: 1
Mult.: 1
Max.: 100

30.7 TB NVMe SSD U.2 TLC NAND NVMe, PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 100.45 mm x 69.85 mm x 15 mm
Micron Solid State Drives - SSD 9550 8TByte U.2 70x100x15 4In Stock
Min.: 1
Mult.: 1
Max.: 100

7.6 TB NVMe SSD U.2 TLC NAND PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 100.45 mm x 69.85 mm x 15 mm
Micron MTFDDAK7T6TGA-1BC16TAYY
Micron Solid State Drives - SSD 5400 8704GByte 2.5 70x100x7 3In Stock
Min.: 1
Mult.: 1
Max.: 100

7.68 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid State Drives - SSD 3.8 TB - 3.3 V, 12 V 1In Stock
Min.: 1
Mult.: 1
Max.: 100

9200 3.8 TB PCIe SSDs 2.5 in TLC NVMe, PCIe 3.1 GB/s 3.5 GB/s 3.3 V, 12 V 0 C + 85 C 100.5 mm x 69.85 mm x 15 mm
Micron Solid State Drives - SSD 512 GB - 3.3 V 17In Stock
Min.: 1
Mult.: 1
Max.: 100

2200 512 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 1600 MB/s 3000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm