Reel Phase Locked Loops - PLL

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Texas Instruments Phase Locked Loops - PLL Enhanced-product 1. 34-GHz low-power e 718In Stock
Min.: 1
Mult.: 1
: 250

150 MHz 10 MHz 10 MHz to 1.344 GHz 3.45 V 3.15 V - 55 C + 125 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL DELTA-SIGMA DUAL PLL FOR RF PERSONAL COM A 926-LMX2485ESQX/NOPB 16 230In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 2 Circuit 3 GHz 50 MHz 50 MHz to 3 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Phase Locked Loops - PLL 23.5MHz to 6000MHz Fractional/IntegerN S 9 218In Stock
Min.: 1
Mult.: 1
: 2 500

Fractional-N/Integer-N + VCO 1 Circuit 210 MHz 10 MHz 3 GHz to 6 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TQFN-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL sow Frequency PLL Clock Source 6 704In Stock
Min.: 1
Mult.: 1
: 1 000

Integer-N 1 Circuit 400 MHz 5 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HCT7046AM 2 290In Stock
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046AD 1 713In Stock
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Micropower PLL A 595 -CD4046BPW A 595-CD A 595-CD4046BPW 5 446In Stock
Min.: 1
Mult.: 1
: 2 000

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L ALT 595-CD74HC404 ALT 595-CD74HC4046AM96 3 425In Stock
Min.: 1
Mult.: 1
: 2 500

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 0.55GHz 1 045In Stock
Min.: 1
Mult.: 1
: 1 000

Integer-N 1 Circuit 550 MHz 80 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL PLL WITH INTEGRATED DIVIDERS 1 839In Stock
Min.: 1
Mult.: 1
: 1 500

Integer-N 1 Circuit 5 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046APW/SOT403/TSSOP16 19 275In Stock
Min.: 1
Mult.: 1
: 2 500

PLL 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Clock Generation PLL 1 206In Stock
Min.: 1
Mult.: 1
: 1 500

Integer-N 1 Circuit 200 MHz 10 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High performance fre quency synthesizer A 926-L2531LQX1742NPB 138In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.866 GHz 880 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Fractional-n Synth. w/Fastlock Counter 901In Stock
Min.: 1
Mult.: 1
: 1 000

Fractional-N PLL 1 Circuit 4 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 8.2GHz frac-N PLL with prog modulus 2 351In Stock
Min.: 1
Mult.: 1
: 1 500

Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
onsemi Phase Locked Loops - PLL Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V 1 510In Stock
Min.: 1
Mult.: 1
: 2 500

PLL Clock Generator 1 Circuit 25 MHz 25 MHz 25 MHz to 200 MHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1700ENPB 217In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.77 GHz 831 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-Lo Noise PLLat inum Freq Synth A 9 A 926-L2541SQE3320ENPB 676In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 500-MHz to 3-GHz del ta-sigma low power A 926-LMX2485SQX/NOPB 693In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 2 Circuit 3 GHz 75 MHz 500 MHz to 3 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 4.4GHz frac-N PLL with 30V Charge Pump 788In Stock
Min.: 1
Mult.: 1
: 1 500

Integer-N 1 Circuit 3 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Single RF F-N PLL 2 092In Stock
Min.: 1
Mult.: 1
: 1 000

Fractional-N PLL 1 Circuit 4 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-Low Noise PLL Freq Syn w/ VCO A 92 A 926-L2541SQE3740ENPB 975In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer + VCO 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1570ENPB 444In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.636 GHz 765 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2500 - 3000 MHz 1 676In Stock
Min.: 1
Mult.: 1
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 2.725 GHz 2.4 GHz 2.45 GHz to 2.725 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HCT4046AM A 595-CD A 595-CD74HCT4046AM 5 266In Stock
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel