ABRACON
Ampleon
Analog Devices Inc.
Calian
CEL
CML Micro
Fairview Microwave
Guerrilla RF
HUBER+SUHNER
Infineon
Innovative Sensor Technology
LPRS
MACOM
Marki Microwave
Microchip
MicroWave Technology
Mini-Circuits
Nisshinbo Micro Devices
NXP
Omron
onsemi
Pasternack
Qorvo
Skyworks
Spectrum Control
Texas Instruments
0 Hz to 1 GHz
0 Hz to 1.1 GHz
0 Hz to 1.5 GHz
0 Hz to 1.7 GHz
0 Hz to 10 GHz
0 Hz to 12 GHz
0 Hz to 14 GHz
0 Hz to 15 GHz
0 Hz to 16 GHz
0 Hz to 17 MHz
0 Hz to 18 GHz
0 Hz to 2 GHz
0 Hz to 2.4 GHz
0 Hz to 2.7 GHz
0 Hz to 20 GHz
0 Hz to 22 GHz
0 Hz to 25 GHz
0 Hz to 26 GHz
0 Hz to 26.5 GHz
0 Hz to 27 GHz
1.08 V to 1.98 V
1.1 V to 3.3 V
1.1 V to 3.6 V
1.2 V
1.2 V to 3.5 V
1.2 V to 3.6 V
1.2 V, 1.8 V
1.5 V to 3 V
1.5 V to 3.3 V
1.5 V to 3.5 V
1.5 V to 3.6 V
1.5 V to 3.7 V
1.5 V to 4 V
1.5 V to 5.5 V
1.6 V to 3.3 V
1.6 V to 3.6 V
1.62 V to 1.98 V
1.7 V to 1.9 V
1.7 V to 3.7 V
1.75 V to 3.3 V
80 uA
200 uA
650 uA
800 uA
1 mA
1 mA, 122 mA
1.1 mA
1.24 mA
1.3 mA
1.5 mA
1.7 mA
2 mA
2.044 mA
2.2 mA
2.5 mA
3 mA
3.2 mA
3.3 mA
3.4 mA
3.5 mA
1.2 dB
4 dB
5 dB
5.2 dB
5.3 dB
5.5 dB
5.7 dB
5.8 dB
6 dB
6.2 dB
6.9 dB
7 dB
7.1 dB
7.2 dB, 8 dB
7.5 dB
7.6 dB
7.7 dB
7.8 dB
8 dB
8 dB, 8.3 dB, 8.5 dB
0.18 dB
0.3 dB
0.35 dB
0.37 dB
0.38 dB
0.4 dB
0.45 dB
0.5 dB
0.51 dB
0.52 dB
0.53 dB
0.54 dB
0.55 dB
0.59 dB
0.6 dB
0.62 dB
0.63 dB
0.65 dB
0.65 dB, 0.68 dB
0.66 dB
CATV Amplifiers
Driver Amplifiers
Gain Block Amplifiers
General Purpose Amplifiers
Industrial RFID
Low Noise Amplifiers
Mobile Amplifiers/Cellular Amplifiers
Power Amplifiers
Track and Hold
Variable Gain Amplifiers
Wi-Fi Network Equipment Amplifiers
Screw
SMD/SMT
Through Hole
2.61 in x 2.43 in x 0.74 in
20 mm x 59 mm
20 mm x 85 mm
440219
72.64 mm x 31.24 mm
AF190
AQFN-12
AQFN-32
ATSLP-10-3
AV1280
AV2554-3
AV2578
BGA-50
BN333
BT1165
BT1344
BT2247
CFlange-10
CLCC-24
CLCC-32
GaAs
GaAs GaN
GaAs InGaP
GaN
GaN SiC
InGaP
Si
SiGe
- 29 dBm
- 28 dBm
- 26 dBm
- 25 dBm
- 22 dBm
- 21 dBm
- 20 dBm
- 19 dBm
- 18.4 dBm
- 17 dBm
- 16.5 dBm
- 16 dBm
- 15.5 dBm
- 15 dBm
- 14.4 dBm
- 14 dBm
- 13.5 dBm
- 13 dBm
- 12.7 dBm
- 12 dBm
0 dBm
- 25 dBm
- 23 dBm
- 22 dBm
- 20 dBm
- 19 dBm
- 17 dBm
- 16 dBm
- 15 dBm
- 10 dBm
- 9 dBm
- 8.5 dBm
- 7 dBm
- 6 dBm
- 5 dBm
- 4 dBm
- 3 dBm
- 2 dBm
- 1 dBm
- 0.7 dBm
0 C
- 65 C
- 62 C
- 55 C
- 54 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 25 C
+ 40 C
+ 45 C
+ 47 C
+ 50 C
+ 54 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 115 C
+ 120 C
+ 125 C
584-ADL8112
90B70x
A2I20D040
A3G26D055N-2400
AD8350
AD8351
AD8352
AD8353
AD8354
AD8432
ADA4961
ADH8411
ADL5205
ADL5320
ADL5321
ADL5324
ADL5521
ADL5523
ADL5531
ADL5534
Bag
Bulk
Cut Tape
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle