SparkFun Sensores

Resultados: 158
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
SparkFun Herramientas de desarrollo del sensor magnético It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 13En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de temperatura Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 9En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo de sensores de múltiple función The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 46En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de temperatura The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 22En existencias
Min.: 1
Mult.: 1


SparkFun Sensores de temperatura montados en placa We all like to know the temperature right? Well with the SparkFun TMP102 Digital Temperature Sensor we've made it just about as easy as it gets. Based on the original Digital Temperature Sensor Breakout - TMP102 we've added Qwiic connectors to br 22En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de temperatura Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 23En existencias
Min.: 1
Mult.: 1
SparkFun Sensores de calidad del aire The MQ-2 is a smoke and combustible gas sensor from Winsen. It can detect flammable gas in a range of 300 - 10000ppm. It's most common use is domestic gas leakage alarms and detectors with a high sensitivity to propane and smoke. The sensing material 35En existencias
Min.: 1
Mult.: 1
SparkFun Sensores de calidad del aire The MQ-9B is a CO and CH gas-detection sensor from Winsen. The sensing material of the MQ-9B is SnO2 which has a low conductivity in clean air. It detects carbon monoxide (1.5V) by cycling between high and low temperatures. The sensor s conduct 14En existencias
Min.: 1
Mult.: 1
SparkFun Sensores de calidad del aire The MQ-136 is a Hydrogen Sulfide detection sensor with a sensing range of 1 - 200ppm. The sensing element is SnO2 which has lower conductivity in clean air. When H S gas is present the sensor s conductivity increases with gas concentration. A s 2En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de aceleración The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 2En existencias
5Se espera el 5/6/2026
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de posición PIR Breakout 170uA (EKMC4607112K) 4En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de aceleración This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 13En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo de sensores de múltiple función The SparkFun LSM6DSO 6 Degrees of Freedom Breakout is an accelerometer and gyroscope sensor with a giant 9kB FIFO buffer and embedded processing interrupt functions. Due to the capabilities and low cost of the LSM6DSO we've created this small breakou 20En existencias
81En pedido
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de temperatura This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 2En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo de sensores de múltiple función The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 7En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo de sensores de múltiple función The SparkFun ENS160 Indoor Air Quality Sensor is a digital multi-gas sensor solution with four sensor elements that can be used in a wide range of applications including building automation smart home and HVAC. The independent hotplate control allo 4En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de presión The SparkFun Qwiic LPS28DFW Absolute Digital Barometer offers a unique barometer breakout featuring the LPS28DFW from STMicroelectronics . The LPS28DFW is an absolute barometer with a water-resistant package making it perfect for pressure measuremen 3En existencias
9Se espera el 9/6/2026
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de temperatura The SparkFun STTS22H Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor from ST Microelectronics and housed in our standard Qwiic form factor. Thanks to its factory calibration 4En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de temperatura The SparkFun STTS22H Micro Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor STTS22H from ST Microelectronics and housed in our Qwiic Micro form factor. Thanks to its factory c 11En existencias
Min.: 1
Mult.: 1
SparkFun Sensores de fuerza y células de carga This straight bar load cell (sometimes called a strain gauge) can translate up to 10kg of pressure (force) into an electrical signal. Each load cell is able to measure the electrical resistance that changes in response to and proportional of the st 2En existencias
15En pedido
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor óptico The SparkFun Qwiic Tristimulus Color Sensor is built around the OPT4048 High-Speed High-Precision Tristimulus XYZ Color Sensor from Texas Instruments. This Sensor features a single-chip high-resolution color sensor capable of measuring four channels 1En existencias
17Se espera el 19/6/2026
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor magnético The SparkFun TMAG5273 Qwiic Mini Linear 3D Hall-Effect Sensor is a low-power high-precision magnetic field sensor that can detect a magnetic field's presence strength and direction in three dimensions. This board is perfect for applications involv 15En existencias
38En pedido
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo de sensores de múltiple función Gas Sensor Breakout Board 34En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor óptico Line Sensor Breakout - QRE1113 84En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de aceleración Triple Axis ACCLRM B/O - ADXL345 41En existencias
Min.: 1
Mult.: 1