ACEINNA
Allegro MicroSystems
Asahi Kasei Microdevices
Bourns
Broadcom Limited
Cyntec
Diodes Incorporated
Eaton
Honeywell
ICE Components
Infineon
KEMET
L-Com
LEM
Littelfuse
Melexis
Monolithic Power Systems (MPS)
Omron
Pulse
Renesas Electronics
Same Sky
STMicroelectronics
Tamura
TDK
Texas Instruments
Vacuumschmelze
Vishay
Wurth Elektronik
0 A to 69.2 A
700 uA
- 800 mA to 20.6 A
- 400 mA to 10.3 A
3 mA
4.5 mA
5.5 mA
6 mA
7 mA
8 mA
8.1 mA
8.5 mA
9 mA
10 mA
10.5 mA
11 mA
12 mA
12.5 mA
13 mA
13.5 mA
Closed Loop
Current Sense
Current Sense Monitor
Open Loop
300 ps
40 ns
50 ns
80 ns
0.1 us
100 ns
120 ns
0.2 us
200 ns
250 ns
0.3 us
300 ns
400 ns
0.45 us
0.5 us
500 ns
535 ns
0.7 us
700 ns
1 us
0.1 %
0.25 %
0.3 %
0.4 %
0.41 %
0.5 %
0.51 %
0.6 %
0.65 %
0.7 %
0.75 %
0.8 %
0.85 %
0.9 %
1 %
1 %, 3 %
1.05 %
1.1 %
1.15 %
1.2 %
0 Hz to 10 kHz
0 Hz to 100 kHz
0 Hz to 200 kHz
0 Hz to 250 kHz
0 Hz to 300 kHz
0 Hz to 40 kHz
0 Hz to 400 kHz
0 Hz to 500 kHz
10 Hz to 1 MHz
10 Hz to 10 MHz
50 Hz to 60 Hz
55 Hz
60 Hz
940 Hz to 1.06 kHz
7.52 kHz to 8.48 kHz
20 kHz to 200 kHz
20 kHz to 24 kHz
25 kHz
45 kHz
50 kHz
1 V to 5.5 V
2.7 V to 5.5 V
2.97 V to 3.63 V
3 V
3 V to 3.6 V
3 V to 5.5 V
3.14 V to 3.46 V
3.14 V to 3.47 V
3.15 V to 3.6 V
3.3 V
3.3 V, 5 V
4.5 V to 18 V
4.5 V to 5.5 V
4.75 V to 5.25 V
5 V
5.5 V
12 V
12 V to 15 V
12 V to 24 V
12 V, 15 V
25 mA
50 mA
2.5 V
Analog
Analog - Current
Analog - Voltage
Digital
Digital, Analog
Ratiometric
Voltage