Amphenol
Analog Devices Inc.
Bosch
Epson
Honeywell
MEMSIC
Monnit
Murata
ROHM Semiconductor
SparkFun Electronics
STMicroelectronics
TDK
TE Connectivity
Wurth Elektronik
X
X, Y
X, Y, Z
X, Z
Y
Y, Z
Z
1.2 g
1.7 g
2 g
3 g
5 g
6 g
8 g
15 G
16 g
18 g
25 g
50 g
100 g
200 g
250 g
400 g
500 g
1000 G
0.5 g, 1 g, 2 g, 4 g
1 g, 2 g, 4 g, 8 g
0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit
0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit
78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g
0.122 mg/LSB, 0.244 mg/LSB
0.244 mg/digit to 7.808 mg/digit
0.488 mg/LSB
0.88 mg/digit to 207.55 mg/digit
0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit
0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB
0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit
1 mg/digit to 12 mg/digit
1 mg/digit to 192 mg/digit
1 mg/digit, 2 mg/digit, 3.9 mg/digit
1.952 mg/digit, 7.808 mg/digit
3.9 mg/LSB
3.91 mg/digit
4 mV/g
4 mg/LSB
6.5 mV/g
7.808 mg/digit
Analog
Analog / Digital
Digital
RF/Wireless
CAN
I2C
I2C, I3C, MIPI, SPI
I2C, I3C, SPI
I2C, SPI
RS-422
SPI
SPI, UART
8 bit
8 bit, 10 bit, 12 bit
8 bit, 10 bit, 12 bit, 14 bit
8 bit, 10 bit, 14 bit
8 bit, 14 bit
8 bit, 16 bit
10 bit
12 bit
13 bit
14 bit
16 bit
20 bit
2.1 V
2.75 V
3.3 V
3.45 V
3.5 V
3.6 V
3.6 VDC
3.63 V
5.25 V
5.5 V
6 V
24 V
+ 125 C
1.1 V
1.6 V
1.62 V
1.7 V
1.71 V
1.71 VDC
1.8 V
2 V
2.1 V
2.16 V
2.25 V
2.4 V
2.5 V
2.7 V
3 V
3.15 V
3.3 V
4.5 V
4.75 V
9 V
460 nA
700 nA
890 nA
960 nA
1.01 uA
1.8 uA
1.95 uA
2 uA
6 uA
6.1 uA
9.2 uA
9.3 uA
11 uA
19 uA
21 uA
22 uA
36 uA
58 uA
77 uA
90 uA
- 55 C
- 50 C
- 40 C
- 30 C
- 20 C
+ 60 C
+ 70 C
+ 85 C
+ 105 C
+ 115 C
+ 120 C
+ 125 C
+ 175 C
Chassis Mount
PCB Mount
Screw
Screw Mount
SMD/SMT
Stud
CLCC-14
DFN-10
LCC-6
LCC-8
LFCSP-12
LFCSP-16
LFCSP-32
LGA-10
LGA-12
LGA-14
LGA-16
QFN-12
QFN-16
QFN-24
SBDIP-8
SMD-12
TFLGA-16
TO5-4
VFLGA-12
VLGA-12
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube