LINEARSLIDER2GOTOBO1

Infineon Technologies
726-LINEARSLIDER2GOT
LINEARSLIDER2GOTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético POSITION SENS CONS & IND

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡25 757,80 ₡25 757,80

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS: N
Adapters
2D Magnetic Sensor
TLV493D-A1B6, TLE493D-A2B6, TLI493D-A2B6
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: Magnetic Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: SP002043034 LINEAR-SLIDER 2GO
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

LINEAR-SLIDER 2GO Magnetic Sensor Development Tool

Infineon Technologies LINEAR-SLIDER 2GO Magnetic Sensor Development Tool is designed to evaluate TLV493D-A1B6, TLE493D-A2B6, and TLI493D-A2B6 3D magnetic sensors. These 3D magnetic sensors can be easily mounted on the LINEAR-SLIDER 2GO evaluation board. The LINEAR-SLIDER 2GO development tool incorporates a flexible setup with adaptable airgaps and is built with two different magnetic materials and distance limiters.

XENSIV™ Sensor 2GO Kits

Infineon XENSIV™ Sensor 2GO Kits are evaluation boards that are equipped with a sensor and combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of onboard devices, including an onboard debugger. Build applications and gadgets with these ready-to-use plug-and-play boards.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

XENSIV™ 3D Magnetic Sensors

Infineon XENSIV 3D Magnetic sensors offer accurate three-dimensional sensing with extremely low power consumption in a small 6-pin package. With its magnetic field detection in x, y, and z-direction, the sensor reliably measures three-dimensional, linear and rotation movements. Applications span from joysticks, control elements, and multifunction knops for smart home applications to white goods. Another field of application is electric meters (anti-tampering). The XENSIV 3D Magnetic Sensors are utilized in all types of robots, industrial and service ones as well as in drones. Automotive environment applications such as indicators and gear shifters rely on Infineon’s 3D sensors. Other applications that require accurate angular measurements or low-power consumption are ideal for using magnetic sensors. The XENSIV 3D Magnetic Sensors are designed for all kinds of sensing applications including out-of-shaft angle measurement and position detection.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

3D-MS2GO Evaluation Boards

Infineon Technologies 3D-MS2GO Evaluation Boards are equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO includes a complete set of on-board devices, including an on-board debugger. Build an application and gadget with the 3D Magnetic Sensor 2GO. The TLE493D-W2B6 3D-MS2GO includes the TLE493D-W2B6 three dimensional magnetic sensor. The TLE493D-A2B6 3D-MS2GO includes the TLE493D-A2B6 three-dimensional magnetic sensor. Speed up evaluation time with Infineon's add-on components for 3D magnetic sensor 2GO kits.