Adafruit
Amphenol
Analog Devices Inc.
Bosch
DFRobot
Honeywell
Melexis
Merit Sensor
Mikroe
Mitsumi
NOSHOK
Parallax
PUI Audio
Renesas Electronics
Seeed Studio
Sensirion
SparkFun Electronics
SST Sensing
STMicroelectronics
Superior Sensor Technology
Tark Thermal Solutions
TDK
Tinkerforge
Trumeter
Wurth Elektronik
Adapter Boards
Add-On Board
Add-On Boards
Add-On Modules
Breadboards
Breakout Boards
Demonstration Board
Demonstration Kits
Development Boards
Development Kits
Development Tools
Evaluation Board
Evaluation Boards
Evaluation Kit
Evaluation Kits
Evaluation Modules
Kits
Pressure Sensors
Sensor Interface Boards
Shield Boards
Absolute Digital Barometer
Air Pressure Sensor
Altitude, Pressure Sensor
Altitude 5 Click
Barometer Sensor
Barometric, Expiratory, Flow, Inlet, Inspiratory Pressure
Barometric Pressure, Temperature Sensor
Barometric Pressure Sensor
Barometric Sensor
Board Mount Pressure Sensor
Differential Pressure Sensor
Digital Barometric Pressure Sensor
Evaluation Board
Flow Control Valve, Flow Sensing Kit
Force Sensitive Resistor
Force Sensor
Gage Pressure Sensor
Gauge Pressure Sensor
Industrial Pressure Monitoring Sensor (IPMS)
Liquid Level Transmitter
402 FSR
406 FSR
2513130810102
2513130810105
2513130810205
2513130810305
2513130810402
2513130810405
2513130835205
1410-P15G-11-11, 1420-P15G-1611-11
2SMPB-02E
A201, HT201
ABPLLNN600MGAA3
AD8226, ADA4091-2, ADR02
AD8226, ADR02, ADA4091-4
All Superior Sensors
Arduino Board
BM1386GLV
BM1390GLV-Z,
BMP280
1.65 V to 3.6 V
1.7 V to 3.6 V
1.8 V to 5 V
1.8 V to 5.4 V
1.95 V to 3.6 V
2.7 V to 5.5 V
3 V
3.3 V
3.3 V to 5 V
3.3 V to 5.5 V
3.3 V, 5 V
3.3 V, 5.5 V
3.4 V
3.8 V to 14 V
4.5 V to 5.5 V
5 V
5 VDC
7 V to 36 V
8 V to 28 V
12 V to 36 V