ET450

Klein Tools
247-ET450
ET450

Fabricante:

Descripción:
Pruebas de LAN/Telecom/Cable Advanced Electrical Circuit Breaker Finder and Wire Tracer Kit and Case

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡204 276 ₡204 276
₡197 687 ₡988 435
₡191 087 ₡1 910 870
₡184 492 ₡4 612 300
50 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Klein Tools
Categoría de producto: Pruebas de LAN/Telecom/Cable
Marca: Klein Tools
Tipo de producto: LAN/Telecom/Cable Testing
Serie: Electrical Testers
Cantidad de empaque de fábrica: 1
Subcategoría: Test Equipment
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Test & Measurement for Industrial Automation

Klein Tools Test and Measurement Tools for Industrial Automation comprise a comprehensive line of test and measurement tools for electricians and other professionals. These test and measurement tools include a wide range of products, such as multimeters, clamp meters, voltage testers, and more. Klein Tools test and measurement products provide durability, accuracy, and ease of use, making them reliable choices for various electrical testing and troubleshooting tasks.

Advanced Circuit Tracer Kit

Klein Tools Advanced Circuit Tracer Kit is designed for contact-free tracing of breakers, fuses, wires, and other electrical systems. This kit includes a transmitter, a receiver, and many accessories. Contact-free measurement enables the mapping of energized and non-energized lines through solid objects such as walls, ceilings, concrete, PVC piping, and underground. Klein Tools Advanced Circuit Tracer Kit features separate indicators for the detection of 12v, 48v, 120v, 240v, and 480v.