HF300P-0.0015-00-122

Bergquist Company
951-HF300P0001500122
HF300P-0.0015-00-122

Fabricante:

Descripción:
Productos de interfaz térmica Conductive Phase Change Material, 0.0015" Thickness, Hi-Flow THF1600P/300P

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1793   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡251 ₡450 043
₡231 ₡577 500

Atributo del producto Valor de atributo Seleccionar atributo
Bergquist Company
Categoría de producto: Productos de interfaz térmica
RoHS:  
Phase Change Materials
Non-standard
Silicone Elastomer
5 kVAC
Green
+ 150 C
0.127 mm
48 MPa
UL 94 V-0
300P / THF 1600P
Marca: Bergquist Company
Diseñado para: Electronic Components and Heat Sink
Tipo de producto: Thermal Interface Products
Cantidad de empaque de fábrica: 1
Subcategoría: Thermal Management
Nombre comercial: Hi-Flow
Alias de las piezas n.º: BG421422 HF300P1.5-122 2190519
Peso de la unidad: 283 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
3921904090
ECCN:
EAR99

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.