51-943.9

EAO
123-51-943.9
51-943.9

Fabricante:

Descripción:
Herramientas de extracción, remoción e inserción LENS REC FLT SUP RED

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡12 070 ₡12 070
₡11 681 ₡58 405
₡10 956 ₡109 560
₡10 544 ₡263 600
₡9 906 ₡495 300
₡9 779 ₡977 900

Atributo del producto Valor de atributo Seleccionar atributo
EAO
Categoría de producto: Herramientas de extracción, remoción e inserción
RoHS:  
Extraction Tools
Removal Tool
Flat Receptacle Remover
Marca: EAO
Tipo de producto: Extraction / Insertion Tools
Serie: 51
Cantidad de empaque de fábrica: 1
Subcategoría: Tools
Nombre comercial: Series 51
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8467115090
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.