53015

Wiha
596-53015
53015

Fabricante:

Descripción:
Destornilladores, llaves de tuercas y llaves de cubo SoftFinish X Heavy Duty Slotted 4.5mm x 90mm

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡7 552 ₡7 552
₡7 401 ₡88 812
₡7 024 ₡189 648

Atributo del producto Valor de atributo Seleccionar atributo
Wiha
Categoría de producto: Destornilladores, llaves de tuercas y llaves de cubo
RoHS:
Screwdrivers
Marca: Wiha
Empaquetado: Bulk
Tipo de producto: Screwdrivers, Nutdrivers & Socket Drivers
Cantidad de empaque de fábrica: 3
Subcategoría: Tools
Peso de la unidad: 77,111 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8205400000
USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.