Square D Schneider Electric

Resultados: 47
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
Square D Schneider Electric Flexible cable mechanisms are specially designed for tall, deep enclosures where replacement flexibility is required. Mechanism will work with PowerPacT D, PowerPacT L and MG-NSJ circuit breakers. This mechanism can be used with 600A 4 pole PowerPacT 3En existencias
Min.: 1
Mult.: 1
Square D Schneider Electric S29337 is a PowerPacT H-Frame Molded Case Circuit Breakers Direct Mounted Rotary Handle for standard circuit breaker types. The handle is black in color, and is direct mounted. PowerPacT H-frame circuit breakers can be used with a variety of internal 1En existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Flexible cable mechanisms are specially designed for tall, deep enclosures where replacement flexibility is required. Mechanism will work with 9422TCF, 9422TCN, 9422TDF, 9422TDN, 9422TEF and 9422TEN disconnect switches. The cable mechanism has a cabl Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1
Square D Schneider Electric PowerPacT H-Frame automatic switches are a disconnect device and can be used to open and close a circuit under normal operating conditions. The automatic switches are similar in construction, use the same accessories, and offer the same connection po Plazo de entrega no en existencias 5 Semanas
Min.: 1
Mult.: 1
Square D Schneider Electric Surge protection device, Surgelogic, SSE, 0.15A, 28VDC, 10kA, pipe nipple mount, capped Plazo de entrega no en existencias 1 semana
Min.: 5
Mult.: 1

Square D Schneider Electric 2601 reversing drum switches are designed to starting and reversing motors by connecting them directly across the line. The devices can be used with squirrel cage and single-phase motors designed for reversing service. Can be used with AC or DC motor No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Square D 8702SEO2V02S reversing magnetic contactor, NEMA Size 3, 90 amperes maximum at 600 VAC, 3 pole, with 110/120 VAC, 50/60 Hz operating coil, open style. UL Listed, CSA Certified, CE Marked, Inductive and resistive ratings, variety of operating No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Overload relays are intended to protect motors, controllers, and branch-circuit conductors against excessive heating due to prolonged motor over currents up to and including locked rotor currents. Protection of the motor and the other branch circuit No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Motor Logic overload relays can be standalone devices or can be used on Type S full voltage non-reversing and reversing starters and combination starters. Motor Logic relays are ambient insensitive and self-powered. Designed to protect 50/60 Hz, thre No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Motor Logic overload relays can be standalone devices or can be used on Type S full voltage non-reversing and reversing starters and combination starters. Motor Logic relays are ambient insensitive and self-powered. Designed to protect 50/60 Hz, thre No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Flexible cable mechanisms are specially designed for tall, deep enclosures where replacement flexibility is required. Mechanism will work with 9422TCF, 9422TCN, 9422TDF, 9422TDN, 9422TEF and 9422TEN disconnect switches. The cable mechanism has a cabl No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Disconnect switch, 9422T, fixed flange rod depth, max 30A rated, 20hp at 575VAC, fuse type J/K/H/R No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Current limiting module, MAG-GUARD circuit breaker, FA, 3 or 7 Amp No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Motor Logic solid state overload relays are designed to protect 50/60 Hz, 3 phase AC motors from overload, phase unbalance, and phase loss conditions. The 9999LB0 lug extender kit is designed for retrofit NEMA Type S motor starter applications. This No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric lug lug separate mounting kit, 9065SS-SF overload, NEMA 00-2 No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric 8538 Type S combination starters combine the requirements of motor overload and short circuit protection into one package. 8538 Type S combination starters can be furnished with either a fusible or nonfusible disconnect switch. Class 8538 combination No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric PowerPacT B-Frame automatic switches are a disconnect device and can be used to open and close a circuit under normal operating conditions. The automatic switches are similar in construction to, use the same accessories, and offer the same connection No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric The Earth Leakage Module (ELM) is an add on module which provides low level ground fault sensing and relay functions. The add on ELM module features adjustable ground fault pickup levels as low as 30mA and adjustable ground fault delays from instanta No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Square D PowerPact family is industry leading innovation and protection for heavy duty commercial and industrial appliacations The MicroLogic Ground-Fault Module (GFM) is a UL Listed/CSA Certified circuit breaker accessory which protects equipment fr No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Square D PowerPact family is industry leading innovation and protection for heavy duty commercial and industrial appliacations The MicroLogic Ground-Fault Module (GFM) is a UL Listed/CSA Certified circuit breaker accessory which protects equipment fr No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric Protection accessory, PowerPacT H/J, neutral current transformer No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric PowerPacT J-Frame automatic switches are a disconnect device and can be used to open and close a circuit under normal operating conditions. The automatic switches are similar in construction, use the same accessories, and offer the same connection po No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric PowerPacT J-Frame automatic switches are a disconnect device and can be used to open and close a circuit under normal operating conditions. The automatic switches are similar in construction, use the same accessories, and offer the same connection po No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric PowerPacT J-Frame automatic switches are a disconnect device and can be used to open and close a circuit under normal operating conditions. The automatic switches are similar in construction, use the same accessories, and offer the same connection po No en existencias
Min.: 1
Mult.: 1
Square D Schneider Electric PowerPacT J-Frame automatic switches are a disconnect device and can be used to open and close a circuit under normal operating conditions. The automatic switches are similar in construction, use the same accessories, and offer the same connection po No en existencias
Min.: 1
Mult.: 1