4 Position
1.35 mm DC Plug
2 mm DC Plug
2 mm DC Plug, Right Angle
2 mm PCB
2.1 mm Barrel Plug
2.1 mm DC Jack
2.1 mm DC Plug
2.1 mm DC Plug, Right Angle
2.1 mm Jack
2.5 mm DC Jack
2.5 mm DC Plug
2.5 mm DC Plug, Right Angle
2.5 mm Jack
2.5 mm Mono Plug
2.5 mm Stereo Plug, Right Angle
3.5 mm
3.5 mm DC Jack
3.5 mm Mono Plug
3.5 mm Stereo Jack
1 Position
2 Pin
2 Position
3 Pin
3 Position
3 Position (x2)
4 Pin
4 Position
4 Position, 4 Position
4 Postion
5 Pin
5 Pins
5 Position
5 Position, 12 Position
5 Position, 5 Position, 8 Position, 12 Position
6 Position
6 Position (x2)
7 Position
8 Pin
8 Position
4 Position
1.7 mm DC Plug
2 mm PCB
2.1 mm Barrel Plug
2.1 mm DC Jack
2.1 mm Jack
2.5 mm Barrel Plug
2.5 mm DC Jack
2.5 mm DC Plug
2.5 mm DC Plug (x2)
3.5 mm
3.5 mm Stereo Jack
3.5 mm Stereo Plug
3.5 mm, HD15
5.5 mm Barrel Jack
5.5 mm DC Plug
1/4 in Mono Plug
1/4 in Mono Plug, Right Angle
1/4 in Stereo Plug
1/4 in Stereo Plug, Right Angle
0 Position
1 Position
2 Position
3 Position
3 Position (x2)
3 Position, 3 Position
3 Position, 4 Position
3 Postion
4 Pin
4 Position
4 Position, 4 Position
4 Position, 4 Position, 4 Position
4 Position, 5 Position
4 Position, 8 Position
4 Postion
5 Pin
5 Position
5 Position (x2)
5 Position, 5 Position
5 Position, 5 Position, 12 Position
0.15 m (0.49 ft)
0.16 m (0.52 ft)
0.2 m (0.6 ft)
0.20 m (0.7 ft)
0.3 m (0.984 ft)
0.31 m (1 ft)
0.31 m (1.02 ft)
0.5 m (1.64 ft)
0.6 m (1.97 ft)
0.609 m (2 ft)
0.75 m (2.46 ft)
0.91 m (2.99 ft)
0.91 m (3 ft)
1 m (3.28 ft)
1 m (3.28 in)
1 m (3.280 ft)
1 m (3.281 ft)
1 m (3.3 ft)
1 mm
1.003 m (3.291 ft)
0.5 mm
0.6 mm
0.635 mm
0.8 mm
0.8 mm (0.315 in)
0.80 mm
1 mm
1 mm, 3 mm
1.2 mm
1.25 mm
1.27 mm
1.27 mm (0.05 in)
1.5 mm
1.8 mm
2 mm
2.5 mm
2.54 mm
2.54 mm (0.1 in)
3 mm
3.5 mm
10 V
115 VAC, 230 VAC, 24 VDC
12 V, 24 V, 48 V
120 VAC
125 VAC
125 VAC, 250 VAC
175 V
240 V
250 VAC
300 VAC
1.2 V to 3.3 V
1.5 V to 5 V
1.8 V
2 V
3 V
3 VAC, 3 VDC
3.3 V
3.3 V, 5 V
3.5 V
4.75 V to 5.25 V