221DD
1049
4000 Fiber
6000
88536
88537
106225
106267
106268
106283
106284
106292
106802
10Y
AMSAKA BO
AMSAKA Fanout
AMSAKA Patch
AMSAKA Trunk
ARINC 801
BF4M
Multimode
Plastic Optical Fiber (POF)
Singlemode
Duplex
Simplex
Simplex, Duplex
10/40 Gigabit Ethernet
10 Gig Ethernet Applications
25 G Ethernet Data Center Intra-Rack and Inter-Rack links
25 G Ethernet for Intra- and Inter-Rack
40 GBase Ethernet
100 Gigabit Ethernet
10/25/40/100G Ethernet
100GBase Ethernet
100G Base Ethernet
100Gigabit Ethernet
10G/25G Ethernet
10G/40GBase Ethernet
10G/40 GBase Ethernet
10G Ethernet
10G Ethernet Data Center
200G Ethernet, InfiniBand HDR
25GBase Ethernet
25G Ethernet
25G Ethernet Data Center
25G Ethernet Intra- and Inter-Rack Datacenter Interconnection
E2000/APC
E2000/APC (x12)
EBC15
EBC25
EUROLENS (12-fold)
EUROLENS (4-fold)
FC
FC/APC
FC Simplex
Ferrule
FUW 3K.93C Plug
IP-RC LC/UPC
Keyed LC Duplex
LC
LC/APC
LC/APC (x6)
LC/PC
LC/UPC
LC/UPC (x12)
LC/UPC (x2)
BFOC
B-FOC (ST)
Cable
E2000/APC
E2000/APC (x12)
E2000/APC (x8)
EUROLENS (12-fold)
EUROLENS (4-fold)
FC
FC/APC
FC Simplex
Ferrule
FSMA
IP-RC LC/UPC
Keyed LC Duplex
LC
LC/APC
LC/APC (x6)
LC/PC
LC/UPC
Breakout
Buffered Fiber
Buffered Fiber, Riser
Jumper
OM1
OM1, OS1
OM2
OM2, OS2
OM3
OM4
OM5
OS1
OS2
Parallel
Patch Cord
Plenum
Polymer Fiber Cable
Ribbon Fiber
Trunk
Zipcord
0.4 um
8.2 um, 125 um
8.3 um, 125 um
9 um
9 um, 125 um
11 um
50 um
50 um, 125 um
62.5 um, 125 um
125 um
200 um, 230 um
0.5 mm
900 um
1 mm
1.6 mm
2 mm x 4 mm
3000 um
3 mm
6.5 mm
27 mm
4.877 m (16 ft)
5.8 mm
9.82 mm
10 m (32.808 ft)
40 mm
50 mm
75 mm
95 mm
10 cm
100 mm
15 cm
20 cm
200 mm
21 cm
22 cm
25 cm
28 cm
295 mm
30 cm
300 mm
1 Fiber
2 Fiber
4 Fiber
6 Fiber
8 Fiber
12 Fiber
16 Fiber
24 Fiber
48 Fiber
75 Fiber
76 Fiber
144 Fiber
288 Fiber
864 Fiber
Ceramic
Copper Alloy
Ethylene Propylene Diene Monomer Rubber (EPDM)
Plastic
Polymer Composite
Silica Glass
Zirconia
Zirconia-Ceramic
-
IP20
IP65
IP65, IP67
IP66, IP68, IP69
IP67
IP68
Bag
Bulk
Reel
Spool
Tray
Tube
Aqua
Beige
Black
Blue
Blue (Aqua)
Dark Blue
Gray
Green
Green (Lime)
Heather Violet
Lime
Lime Green
Magenta
Orange
Pink
Red
Rose
Silver
Slate
Teal
Bare Ribbon
FRNC
Low Smoke Halogen Free (LSHF)
Low Smoke Zero Halogen (LSZH)
LSFH
LSZH (Low Smoke Zero Halogen)
Optical Fiber Non Conductive Plenum (OFNP)
Optical Fiber Non Conductive Riser (OFNR)
Optical Fiber Non Conductive Riser (OFNR), Low Smoke Zero Halogen (LSZH)
Plastic
Polyethylene (PE)
Polyimide (PI)
Polytetrafluoroethylene (PTFE)
Polyurethane (PUR)
Polyvinyl Chloride (PVC)
PVC (Polyvinyl Chloride)
PVDF (Polyvinylidene Fluoride)
Thermoplastic
Thermoplastic (TPE)
Thermoplastic Elastomer (TPE)