S1SST-04-28-GF-08.00-L

Samtec
200-S1SST0428GF08.00
S1SST-04-28-GF-08.00-L

Fabricante:

Descripción:
Ensambles de cables rectangulares Micro Mate Single Row Discrete Wire Cable Assembly

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 308 ₡2 308
₡1 879 ₡93 950
₡1 595 ₡159 500
₡1 479 ₡739 500
₡1 189 ₡1 189 000
₡1 114 ₡2 228 000
₡957 ₡4 785 000
10 000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Ensambles de cables rectangulares
RoHS:  
S1SST
Discrete Wire Cable Assemblies
Single Row
ISS1
4 Position
Wire
Female / Female
203.2 mm
28 AWG
2.7 A
Marca: Samtec
Paso: 1 mm
Tipo de producto: Rectangular Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Micro Mate
Régimen de voltaje: 250 VAC, 353 VDC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

1mm Discrete Wire Cable Assemblies

Samtec 1mm Discrete Wire Cable Assemblies feature crimp-style, dual-leaf contacts. These IDC ribbon cables are approximately 6" in length and the socket is designed with 2 through 10 contacts per row. They utilize 30AWG and 28AWG cable. Samtec 1mm Discrete Wire Cable Assemblies offer a 3.3A current rating and 250V voltage rating. 

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.