500 ft Cables multiconductores

Resultados: 2 182
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Belden Wire & Cable Cables multiconductores 28AWG 34PR SHIELD 500ft SPOOL GRAY

Networking Shielded 68 Conductor 500 ft 28 AWG 12.19 mm (0.48 in) Gray Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 150 V
Belden Wire & Cable Cables multiconductores 22AWG 8PR SHIELD 500ft SPOOL BLACK

Commercial Application Shielded 16 Conductor 500 ft 22 AWG 12.78 mm (0.503 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multiconductores 16AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 500 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable Cables multiconductores 14AWG 41/30 2C UNSHD 500FT SPOOL SLATE

Commercial Application Unshielded 2 Conductor 500 ft 14 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 30 600 V
Belden Wire & Cable Cables multiconductores 16/18AWG 1PR SHIELD 500ft SPOOL GRAY

Networking Shielded 2 Pair Twisted 500 ft 16 AWG, 18 AWG 13.33 mm (0.525 in) Gray Polyvinyl Chloride (PVC) Tinned Copper 19 x 29 600 V
Belden Wire & Cable Cables multiconductores 24AWG 15PR SHIELD 500ft SPOOL CHROME

Networking Shielded 30 Conductor 500 ft 24 AWG 12.57 mm (0.495 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 30 V
Belden Wire & Cable Cables multiconductores 24AWG 7PR SHIELD 500ft SPOOL CHROME

Networking Shielded 14 Conductor 500 ft 24 AWG 11.33 mm (0.446 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Belden Wire & Cable Cables multiconductores 18AWG 12C UNSHLD 500ft SPOOL CHROME

Unshielded 12 Conductor 500 ft 18 AWG 10.46 mm (0.412 in) Chrome Polyvinyl Chloride (PVC) 19 x 30 300 V
Belden Wire & Cable Cables multiconductores 22AWG 9PR UNSHLD 500ft SPOOL CHROME

Audio, Control and Instrumentation Unshielded 18 Conductor 500 ft 22 AWG 10.59 mm (0.417 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 30 V
Belden Wire & Cable Cables multiconductores 18AWG 4PR SHIELD 500ft SPOOL CHROME

Power Limited Tray Shielded 8 Conductor 500 ft 18 AWG 11.35 mm (0.447 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Belden Wire & Cable Cables multiconductores 24AWG 9C SHIELD 500ft SPOOL CHROME

Audio, Control and Instrumentation Shielded 9 Conductor 500 ft 24 AWG 12.4 mm (0.488 in) Chrome Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 16 AWG 4C UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 4 Conductor 500 ft 16 AWG 10.16 mm (0.4 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 0.0117 600 V
Alpha Wire Cables multiconductores 16AWG 5C UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 5 Conductor 500 ft 16 AWG 11.176 mm (0.44 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 0.0117 600 V
Alpha Wire Cables multiconductores AE C&C

Communication and Control Unshielded 40 Conductor 500 ft 22 AWG 10.9 mm (0.429 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 25C SHIELDED 500ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 500 ft 22 AWG 9.4 mm (0.37 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 30C SHIELDED 500ft SPOOL SLATE

Shielded 30 Conductor 500 ft 22 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 22AWG 40C SHIELDED 500ft SPOOL SLATE

Communication and Control Shielded 40 Conductor 500 ft 22 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 50C SHIELDED 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 22 AWG 11.43 mm (0.45 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 16 AWG 2C SHIELDED 500ft SPOOL BLACK

Communication and Control Shielded 2 Conductor 500 ft 16 AWG 8.64 mm (0.34 in) Black Neoprene 65 x 34 600 V
Alpha Wire Cables multiconductores 18AWG 12C UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 12 Conductor 500 ft 18 AWG 9.652 mm (0.38 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 15C UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 15 Conductor 500 ft 18 AWG 11.176 mm (0.44 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 19C UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 19 Conductor 500 ft 18 AWG 11.938 mm (0.47 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 25C UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 25 Conductor 500 ft 18 AWG 14.224 mm (0.56 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 12PR C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 150 V
Alpha Wire Cables multiconductores 20 AWG 20 Conductor 300V Unshielded PVC PVC, 500 ft Spool - Slate

Unshielded 20 Conductor 500 ft 20 AWG 11.43 mm (0.45 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V