500 ft Cables multiconductores

Resultados: 2 181
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 14 AWG 4 Conductor 600V Foil PVC PVC, 500 ft Spool - Slate

Shielded 4 Conductor 500 ft 14 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 15 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate

Shielded 15 Conductor 500 ft 20 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V
Alpha Wire Cables multiconductores 20 AWG 20 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate

Shielded 20 Conductor 500 ft 20 AWG 11.68 mm (0.46 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V
Alpha Wire Cables multiconductores 20 AWG 25 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate

Shielded 25 Conductor 500 ft 20 AWG 12.7 mm (0.5 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 28 300 V
Alpha Wire Cables multiconductores 24AWG50PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 100 Conductor 500 ft 24 AWG 17.78 mm (0.7 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 22 AWG 15 Conductor 300V Foil SR PVC PVC, 500 ft Spool - Slate

Shielded 30 Conductor 500 ft 22 AWG 11.43 mm (0.45 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Shielded 7 Conductor 500 ft 22 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 600 V
Alpha Wire Cables multiconductores 18 AWG 4 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 4 Conductor 500 ft 18 AWG 11.43 mm (0.45 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 16 x 30 600 V
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 5 Conductor 500 ft 18 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 16 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 7 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 7 Conductor 500 ft 16 AWG 14.73 mm (0.58 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 0.0117 600 V
Alpha Wire Cables multiconductores 14 AWG 4 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 4 Conductor 500 ft 14 AWG 12.95 mm (0.51 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V
Alpha Wire Cables multiconductores 14 AWG 7 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 7 Conductor 500 ft 14 AWG 15.49 mm (0.61 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V
Alpha Wire Cables multiconductores 14 AWG 9 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Harsh Environment Shielded 9 Conductor 500 ft 14 AWG 16.76 mm (0.66 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 41 x 30 600 V
Alpha Wire Cables multiconductores 18 AWG 1 Conductor Unshielded 600V PVC/Nylon, PVC 500 ft Spool - Black

Instrumentation Unshielded 2 Conductor 500 ft 18 AWG 7.01 mm (0.276 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0152 600 V
Alpha Wire Cables multiconductores 12 AWG 1 Conductor Foil 600V PVC, PVC 500 ft Spool - No Color

Shielded 2 Conductor 500 ft 12 AWG Clear
Alpha Wire Cables multiconductores 22 AWG 1 Conductor Foil 300V PVC, PVC 500 ft Spool - No Color

Shielded 2 Conductor 500 ft 22 AWG Clear
Alpha Wire Cables multiconductores 20 AWG 1 Conductor Foil 600V PVC/Nylon, PVC 500 ft Spool - Black

Communication and Control Shielded 2 Conductor 500 ft 20 AWG 5.588 mm (0.22 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 600 V
Alpha Wire Cables multiconductores 22AWG9PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 500 ft 22 AWG 11.68 mm (0.46 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG15C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 22 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG17C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 34 Conductor 500 ft 22 AWG 15.06 mm (0.593 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 6PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 500 ft 18 AWG 14.22 mm (0.56 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 9PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 500 ft 18 AWG 16.51 mm (0.65 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 24AWG30C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 24 AWG 9.65 mm (0.38 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG40C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 40 Conductor 500 ft 24 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V