500 ft Cables multiconductores

Resultados: 2 181
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 24AWG50C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 24 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 22AWG25C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 500 ft 22 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG37C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 37 Conductor 500 ft 22 AWG 11.68 mm (0.46 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 24AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 500 ft 24 AWG 10.54 mm (0.415 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG15PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 24 AWG 10.8 mm (0.425 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG25PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 24 AWG 13.21 mm (0.52 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 22AWG10PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 500 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG15PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 22 AWG 11.99 mm (0.472 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG18PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 500 ft 22 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG25PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 22 AWG 15.49 mm (0.61 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 24AWG12PR UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 24 Conductor 500 ft 24 AWG 10.87 mm (0.428 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG 10PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 500 ft 24 AWG 11.46 mm (0.451 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 22AWG 19PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 38 Conductor 500 ft 22 AWG 16.03 mm (0.631 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 27PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 54 Conductor 500 ft 22 AWG 18.82 mm (0.741 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 4PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 500 ft 18 AWG 11.63 mm (0.458 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 9PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 500 ft 18 AWG 15.01 mm (0.591 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 11PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 22 Conductor 500 ft 18 AWG 17.32 mm (0.682 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Cables multiconductores 15_18 AWG 2 Conductor Data and Bus Cable, Foil/Braid, 500ft Slate

Industrial Data Shielded 2 Conductor 500 ft 18 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 0.0135, 19 x 30 300 V
Alpha Wire Cables multiconductores 20 AWG 2 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 2 Conductor 500 ft 20 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 3 Conductor 500 ft 20 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 500 ft 20 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 4 Conductor 500 ft 20 AWG 6.9 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 5 Conductor 500 ft 20 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 7 Conductor 500 ft 20 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V