500 ft Cables multiconductores

Resultados: 2 181
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 28 AWG 4 Conductor 600V Unshielded SR PVC PVC, 500 ft Spool - Slate

Unshielded 4 Conductor 500 ft 28 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 28 AWG 4 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 4 Conductor 500 ft 28 AWG 4.83 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 5 Conductor 600V Unshielded SR PVC PVC, 500 ft Spool - Slate

Unshielded 5 Conductor 500 ft 28 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 28 AWG 5 Conductor 600V Foil/Spiral SR PVC PVC, 500 ft Spool - Slate

Shielded 5 Conductor 500 ft 28 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Unshielded 7 Conductor 500 ft 28 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 28 AWG 7 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 7 Conductor 500 ft 28 AWG 5.59 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 12 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 12 Conductor 500 ft 28 AWG 7.11 mm (0.28 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 26 AWG 2 Conductor 600V Foil/Spiral SR PVC PVC, 500 ft Spool - Slate

Shielded 2 Conductor 500 ft 26 AWG 4.57 mm (0.18 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 26 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Unshielded 3 Conductor 500 ft 26 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 26 AWG 3 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 3 Conductor 500 ft 26 AWG 4.83 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 26 AWG 4 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 4 Conductor 500 ft 26 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 26 AWG 5 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 5 Conductor 500 ft 26 AWG 5.33 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 26 AWG 7 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 7 Conductor 500 ft 26 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 26 AWG 12 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Unshielded 12 Conductor 500 ft 26 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 26 AWG 12 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 12 Conductor 500 ft 26 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Cables multiconductores 18 AWG 2 Conductor 300V Unshielded SR PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 500 ft 18 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 2 Conductor 300V Foil PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 18 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 3 Conductor 300V Foil PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 500 ft 18 AWG 6.096 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V Foil PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 500 ft 18 AWG 7.188 mm (0.283 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 300V Foil SR PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 20 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 24 AWG 2 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Unshielded 2 Conductor 500 ft 24 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 24 AWG 2 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 2 Conductor 500 ft 24 AWG 4.83 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 34 300 V
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Unshielded 3 Conductor 500 ft 24 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Foil/Spiral SR PVC PVC, 500 ft Spool - Slate

Shielded 3 Conductor 500 ft 24 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 34 300 V
Alpha Wire Cables multiconductores 24 AWG 4 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 4 Conductor 500 ft 24 AWG 5.33 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 34 300 V