500 ft Cables multiconductores

Resultados: 2 181
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Belden Wire & Cable Cables multiconductores 24AWG 16PR SHIELD 500ft SPOOL VIOLET

Digital Audio Shielded 32 Conductor 500 ft 24 AWG 23.98 mm (0.944 in) Violet Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Belden Wire & Cable Cables multiconductores 24AWG 24PR SHIELD 500ft SPOOL VIOLET

Digital Audio Shielded 48 Conductor 500 ft 24 AWG 30.61 mm (1.205 in) Violet Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Belden Wire & Cable Cables multiconductores 23AWG 5C SHIELD 500ft SPOOL NO COLOR

Shielded 5 Conductor 500 ft 23 AWG Clear
Belden Wire & Cable Cables multiconductores 23AWG 6C SHIELD 500ft SPOOL NO COLOR

Shielded 6 Conductor 500 ft 23 AWG Clear
Belden Wire & Cable Cables multiconductores 24AWG 6PR SHIELD 500ft SPOOL FLAT BLK

Commercial Audio Application Shielded 12 Conductor 500 ft 24 AWG 11.4 mm (0.449 in) Black Polyvinyl Chloride (PVC) Tinned Copper 41 x 40 300 V
Belden Wire & Cable Cables multiconductores 24AWG 8PR SHIELD 500ft SPOOL FLAT BLK

Commercial Audio Application Shielded 16 Conductor 500 ft 24 AWG 12.24 mm (0.482 in) Black Polyvinyl Chloride (PVC) Tinned Copper 41 x 40 300 V
Belden Wire & Cable Cables multiconductores 24AWG 12PR SHIELD 500ft SPOOL FLAT BLK

Commercial Audio Application Shielded 24 Conductor 500 ft 24 AWG 15.29 mm (0.602 in) Black Polyvinyl Chloride (PVC) Tinned Copper 41 x 40 300 V
Belden Wire & Cable Cables multiconductores 24AWG 24PR SHIELD 500ft SPOOL FLAT BLK

Commercial Audio Application Shielded 48 Conductor 500 ft 24 AWG 20.96 mm (0.825 in) Black Polyvinyl Chloride (PVC) Tinned Copper 41 x 40 300 V
Belden Wire & Cable Cables multiconductores 14AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 500 ft 14 AWG 15.24 mm (0.6 in) Black Polyvinyl Chloride (PVC) Tinned Copper 41 x 30 1 kV
Belden Wire & Cable Cables multiconductores 8AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 500 ft 8 AWG 6.53 mm (0.257 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 29 1 kV
Belden Wire & Cable Cables multiconductores 2AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 6 Conductor 500 ft 2 AWG 34.04 mm (1.34 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 23 1 kV
Belden Wire & Cable Cables multiconductores COMPOSITE CABLE SH PVC

Shielded 500 ft Black
Belden Wire & Cable Cables multiconductores 15/18AWG 1PR SHIELD 500ft SPOOL GRAY

Networking Shielded 2 Pair Twisted 500 ft 15 AWG, 18 AWG 12.19 mm (0.48 in) Gray Polyvinyl Chloride (PVC) Tinned Copper 19 x 28, 19 x 30 300 V
Belden Wire & Cable Cables multiconductores 15/18AWG 1PR SHIELD 500ft SPOOL GRAY

Networking Shielded 2 Pair Twisted 500 ft 15 AWG, 18 AWG 12.19 mm (0.48 in) Gray Polyvinyl Chloride (PVC) Tinned Copper 65 x 33, 65 x 36 300 V
Belden Wire & Cable Cables multiconductores 18AWG 3PR SHIELD 500ft SPOOL NO COLOR

Control Cable Shielded 6 Conductor 500 ft 22 AWG 11.38 mm (0.448 in) Clear Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multiconductores 22AWG 3PR SHIELD 500ft SPOOL NO COLOR

Control Cable Shielded 6 Conductor 500 ft 22 AWG 11.38 mm (0.448 in) Clear Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Belden Wire & Cable Cables multiconductores 14AWG 41/30 7C UNSHD 500FT SPOOL SLATE

Commercial Application Unshielded 7 Conductor 500 ft 14 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 30 600 V
Belden Wire & Cable Cables multiconductores 20AWG 63/38 4C UNSHD 500FT SPOOL BLACK

Commercial Application Unshielded 4 Conductor 500 ft 20 AWG Black Polyvinyl Chloride (PVC), Oil Resistant Copper 63 x 38 600 V
Belden Wire & Cable Cables multiconductores 20AWG 63/38 4C SHLD 500FT SPOOL BLACK

Commercial Application Shielded 4 Conductor 500 ft 20 AWG Black Polyvinyl Chloride (PVC), Oil Resistant Copper 63 x 38 600 V
Belden Wire & Cable Cables multiconductores 18AWG 4C SOLID 500FT SPOOL BLACK

Shielded 4 Conductor 500 ft 18 AWG Black
Belden Wire & Cable Cables multiconductores 26AWG 8PR SHIELD 500ft SPOOL VIOLET

Digital Audio Shielded 16 Conductor 500 ft 26 AWG 13.74 mm (0.541 in) Violet Low Smoke Polyvinyl Chloride (LS PVC) Tinned Copper 7 x 34 300 V
Belden Wire & Cable Cables multiconductores 15/18AWG 1PR SHIELD 500ft SPOOL GRAY

Networking Shielded 2 Pair Twisted 500 ft 15 AWG, 18 AWG Gray Polyvinyl Chloride (PVC) Tinned Copper 19 x 27 600 V
Belden Wire & Cable Cables multiconductores 16/18AWG 1PR UNSHLD 500ft SPOOL GRAY

Networking Unshielded 2 Pair Twisted 500 ft 16 AWG, 18 AWG 10.9 mm (0.429 in) Gray Polyvinyl Chloride (PVC) Tinned Copper 19 x 29 600 V
Belden Wire & Cable Cables multiconductores 24AWG 4PR UNSHIELD 500FT SPOOL GREEN

Audio and Video Cable Unshielded 4 Pair 500 ft 24 AWG Green Polyvinyl Chloride, Flame Retardant (F-R PVC) Copper 65 x 34 600 V
Belden Wire & Cable Cables multiconductores 24AWG 12PR SHIELD 500ft SPOOL CHROME

Networking Shielded 12.5 Pair Twisted 500 ft 24 AWG 11.18 mm (0.44 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 30 V