5100 Cables multiconductores

Resultados: 737
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 20 AWG 5 Conductor 300V Foil, MPPE, MPPE 1000 ft Spool, Slate

Shielded 10 Conductor 1000 ft 20 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 600V Unshielded SR PVC PVC, 1000 ft Spool - Slate

Unshielded 5 Conductor 1000 ft 22 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 16AWG 5C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 5 Conductor 1000 ft 16 AWG 11.176 mm (0.44 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 0.0117 600 V
Alpha Wire Cables multiconductores 16 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 1000 ft 16 AWG 8.89 mm (0.35 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 26 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 15 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate

Unshielded 15 Conductor 1000 ft 16 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 18 AWG 4 Conductor 600V SupraShield, MPPE, MPPE 1000 ft Spool Slate

Shielded 4 Conductor 1000 ft 18 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 16 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Unshielded 5 Conductor 1000 ft 16 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 26 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Unshielded 5 Conductor 1000 ft 20 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 10 x 30 600 V
Alpha Wire Cables multiconductores 26 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 1000 ft 26 AWG 6.81 mm (0.268 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 24 AWG 25 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 25 Conductor 1000 ft 24 AWG 13.335 mm (0.525 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 32 600 V
Alpha Wire Cables multiconductores 26 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 1000 ft 26 AWG 6.502 mm (0.256 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 34 600 V
Alpha Wire Cables multiconductores 16 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Unshielded 5 Conductor 1000 ft 10 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 105 x 30 600 V
Belden Wire & Cable Cables multiconductores 28AWG 25PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 50 Conductor 1000 ft 28 AWG 14.35 mm (0.565 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 30 V
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 1000 ft 18 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 19 x 30 600 V
Belden Wire & Cable Cables multiconductores 14AWG 1TRIAD UNSHLD 1000ft SPOOL CHROME

Power Limited Tray Unshielded 3 Conductor 1000 ft 14 AWG 8.64 mm (0.34 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 42 x 30 300 V
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 300V Foil/Braid, MPPE, MPPE 1000 ft Spool, Slate

Shielded 10 Conductor 1000 ft 22 AWG Gray (Slate Gray)
Belden Wire & Cable Cables multiconductores 24AWG 25PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 50 Conductor 1000 ft 24 AWG 20.88 mm (0.822 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Belden Wire & Cable Cables multiconductores 24AWG 25P UNSHLD 1000ft SPOOL CHROME

Audio, Control and Instrumentation Unshielded 50 Conductor 1000 ft 24 AWG 12.19 mm (0.48 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper Solid 300 V
Belden Wire & Cable Cables multiconductores 24AWG 25PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 50 Conductor 1000 ft 24 AWG 16.05 mm (0.632 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 30 V
Belden Wire & Cable Cables multiconductores 24AWG 10PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 20 Conductor 1000 ft 24 AWG 11.46 mm (0.451 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 30 V
Belden Wire & Cable Cables multiconductores 22AWG 1PR STRAND 5000ft SPOOL LT BLUE

Audio, Control and Instrumentation Shielded 2 Conductor 5000 ft 22 AWG 3.43 mm (0.135 in) Blue (Light Blue) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multiconductores 22AWG 1PR STRAND 5000ft SPOOL GRAY

Audio, Control and Instrumentation Shielded 2 Conductor 5000 ft 22 AWG 3.43 mm (0.135 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 20 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 1000 ft 20 AWG 8.1 mm (0.319 in) Black Polyvinyl Chloride (PVC), Oil Resistant 63 x 38 600 V
Alpha Wire Cables multiconductores 14 AWG 7 Conductor 600V Unshielded, MPPE, Zero-Halogen Spool Slate PER FT

Unshielded 7 Conductor 1000 ft 14 AWG Gray (Slate Gray)
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V Braid, MPPE, Zero-Halogen Spool Slate PER FT

Shielded 5 Conductor 1000 ft 18 AWG Gray (Slate Gray)