CF-198136-000

Amphenol Aerospace
654-CF-198136-000
CF-198136-000

Fabricante:

Descripción:
Contactos Espec. Circular MIL MT Male Contact Kit

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡102 811 ₡102 811
₡99 830 ₡2 495 750

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Contactos Espec. Circular MIL
RoHS:  
Fiber Optic
High Speed
Each
Marca: Amphenol Aerospace
Tipo de producto: Circular MIL Spec Contacts
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: MT
Peso de la unidad: 12 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

High-Speed Solutions

Amphenol Aerospace High-Speed Solutions feature connector and cable solutions for both high-speed copper and fiber-optic applications. Amphenol Aerospace high-speed fiber-optic interconnects are designed for use in harsh environments in military and aerospace applications. Amphenol Aerospace high-speed/high-frequency copper interconnects provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace also provides a large array of high-speed cable assemblies with high-speed Quadrax and differential Twinax contacts, as well as coax and concentric Twinax contacts.

High-Speed Connectors for MIL-DTL-38999

Amphenol Aerospace High-Speed Connectors for MIL-DTL-38999 provide superior electrical performance plus shielding to eliminate interference from outside electrical sources. Amphenol offers an expansive range of contacts that provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace High-Speed Connectors are ideal for integrating high-speed and high-frequency contacts.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.