749010

Wurth Elektronik
710-749010
749010

Fabricante:

Descripción:
Transformadores de audio / Transformadores de señal WE-LAN Design Kit LAN Transformers

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡160 759 ₡160 759

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Transformadores de audio / Transformadores de señal
RoHS:  
Design Kits
SMD/SMT
500 kHz to 100 MHz
350 uH
1.5 kVAC
- 40 C
+ 85 C
12.95 mm
7.11 mm
5.33 mm
WE-LAN
Bulk
Marca: Wurth Elektronik
Régimen de corriente: 8 mA
Corriente CC máxima: 8 mA
Tipo de producto: Audio & Signal Transformers
Cantidad de empaque de fábrica: 1
Subcategoría: Transformers
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504500000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Signal Transformers

Würth Elektronik Signal Transformers include LAN, analog, and data communication transformers. These transformers were developed for power over ethernet (PoE), power line communications (PLC), position sensors, DSL, and Internet of Things (IoT). Würth Elektronik Signal Transformers are ideal for routers, switches, building automation, lighting controls, and ultrasonic distance sensors.

Signal & Communication Design Kits

Würth Elektronik Signal and Communication Design Kits feature RF inductors, signal transformers, and filtered connectors. The Würth kits are created in-house for engineers in design and development applications. A product index of part numbers and part values is indicated in each kit, which allows users to pick and choose a part to test in their design.

WE-LAN Transformers

Würth Elektronik WE-LAN Transformers are fully compliant with IEEE standards and designed with a robust internal layout for a long life. These surface-mount devices feature extended temperature ranges up to +125°C and are compatible with industrial Ethernet systems. Würth Elektronik WE-LAN Transformers are ideally suited for applications such as the Internet of Things (IoT), hubs, routers, switches, and IP cameras.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.