Carlo Gavazzi RGC3P Solid State Relays

Carlo Gavazzi RGC3P Solid State Relays are 3-pole analog switching solid-state contactors that feature a rated operating voltage of up to 660VAC. RGC3P relays feature switching modes that cover phase angle control, distributed full-cycle control, and soft-start for limiting the inrush current of loads that have a high-temperature coefficiency, such as short wave infrared heaters. Additional features include integrated detection of mains loss, load loss, SSR short-circuit, and overtemperature. Carlo Gavazzi RGC3P Relays have an alarm condition that is signaled through an EMR output and is visually indicated by the alarm LED. 

Features

  • Local setting through an external potentiometer
  • Soft-start feature with selectable ramp time of up to 5s
  • Integrated varistor protection on output
  • Monitoring for SSR and load malfunction
  • EMR output for alarm indication
  • 3-pole analog switching construction

Specifications

  • 660VAC maximum operating voltage
  • 65A maximum operating current
  • 0 to 20mA control input
  • DIN or panel mount
  • 100kA short circuit current rating according to UL 508
Publicado: 2022-06-30 | Actualizado: 2022-08-01