Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.
Features
Wall-mount or desktop switching adapters with level VI efficiency
Utilize green power technology
Continuous short-circuit protection
Over-voltage protection
Universal input voltage range
Associated Products
Cincon TR15/30RA & TR15/30RAM Switching Adapters
A universal input range of 90VAC-264VAC, 47Hz-63Hz frequency, interchangeable, and comes with OVP.