Coilcraft High Power PoE Signal Path Magnetics

Coilcraft High Power Power-over-Ethernet (PoE) Signal Path Magnetics is a reference circuit design that meets the current requirement of Gigabit Ethernet PoE Plus. This Coilcraft High Power PoE Signal Path Magnetics design features an open circuit inductance of ≥350µH with a 38mA DC offset applied from 0°C to +70°C. This reference circuit is capable of handling 3.8A of injected current.

Features

  • Meets current requirements of Gigabit Ethernet PoE Plus
  • Can handle current up to 800mA
  • ≥350µH open circuit inductance with 22.5mA DC offset
  • -40°C to +85°C ambient temperature range
  • RoHS compliant

Videos

Application Circuit

Application Circuit Diagram - Coilcraft High Power PoE Signal Path Magnetics

Package Dimensions

Mechanical Drawing - Coilcraft High Power PoE Signal Path Magnetics
Publicado: 2020-06-29 | Actualizado: 2024-08-20