Coilcraft MSD1048 Inductors

Coilcraft MSD1048 Inductors for Flyback, SEPIC, Zeta, and other applications have the highest current rating in a 2.2uH inductance part of the Coilcraft Coupled inductors. The MSD1048 features k ≥0.97 coupling and 200V isolation. The inductors can also be used as two single inductors connected in series or parallel, as a common mode choke, or as a 1:1 transformer.
View Results ( 7 ) Page
N.º de artículo Hoja de datos Inductancia - Paralela Tolerancia Corriente CC máxima Resistencia CC máxima
MSD1048-683MED MSD1048-683MED Hoja de datos 68 uH 20 % 1.4 A 297 mOhms
MSD1048-224KED MSD1048-224KED Hoja de datos 220 uH 10 % 870 mA 840 mOhms
MSD1048-473MED MSD1048-473MED Hoja de datos 47 uH 20 % 1.6 A 208 mOhms
MSD1048-103MED MSD1048-103MED Hoja de datos 10 uH 20 % 2.1 A 53 mOhms
MSD1048-222NED MSD1048-222NED Hoja de datos 2.2 uH 3.4 A 19 mOhms
MSD1048-223MED MSD1048-223MED Hoja de datos 22 uH 20 % 1.9 A 98 mOhms
MSD1048-104MED MSD1048-104MED Hoja de datos 100 uH 20 % 1.2 A 387 mOhms
Publicado: 2016-07-15 | Actualizado: 2022-03-11