Comchip Technology CDBMTxxx Series
Low Profile Schottky Barrier Rectifiers

Comchip Technology's CDBMT Series Low Profile Schottky Barrier Rectifiers offers excellent power dissipation which provides better reverse leakage current and thermal resistance. These CDBMT Series Low Profile Schottky Barrier Rectifiers come in a low profile package that is 40% thinner than the standard SOD-123. The Comchip CDBMT Series features low power loss, high efficiency, high current capability, low forward voltage drop, high surge capability, ultra high-speed switching and guarding for for overvoltage protection.

Features
  • Excellent power dissipation offers better reverse leakage current and thermal resistance.
  • Low profile package is 40% thinner than standards SOD-123.
  • Low power loss,high efficiency.
  • High current capability, low forward voltage drop.
  • High surge capability.
  • Guarding for overvoltage protection.
  • Ultra high-speed switching.
  • Silicon epitaxial planar chip,metal silicon junction.
  • Lead-free part meets environmental standards of MIL-STD-19500/228
Part NumberIO VRRM VFIFSM Operating
Temperature
(°C)
Datasheet
CDBMT140-HF 1 40 0.5 25 -55 to +125
CDBMT160-HF 60 0.7 -55 to +150
CDBMT1100-HF 100 0.85 -55 to +150
CDBMT1150-HF 150 0.92 -55 to +150
CDBMT240-HF 2 40 0.5 50 -55 to +125
CDBMT260-HF 60 0.7 -55 to +150
CDBMT2100-HF 100 0.85 -55 to +150
  • Comchip Technology
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers