Critical Link MitySOM-AM62 Development Kit
Critical Link MitySOM-AM62 Development Kit includes all hardware and software support for developers to evaluate the MitySOM-AM62. The Critical Link MitySOM-AM62 comes complete with the MitySOM-AM62 module and includes an on-board dual RS-232 to micro USB Port. The board also has dual 10/100/1000Mbit Ethernet, dual USB 2.0 Host Ports, one MIPI camera interface port, and one USB 2.0 Dual Role Device (DRD) port. The kit also includes dual electrically isolated CAN (Controller Area Network) bus ports and a 46-pin 0.1" header that provides several direct connections to the AM62x processor supporting GPIO, SPI, I2C, and GPMC peripherals.Features
- TI AM62x Application Processor
- Up to Quad Arm® Cortex®-A53 MPU at up to 1.4GHz
- 32KB L1 program cache per core
- 32KB L1 data cache per core
- 512KB shared L2 cache
- Advanced SIMD and floating-point extension (Arm Neon)
- JTAG emulation/debug
- AM62x processor choices
- AM6254 (Quad Core, 3D)
- AM6252 (Dual Core, 3D)
- AM6251 (Single Core, 3D)
- AM6234 (Quad Core)
- AM6232 (Dual Core)
- AM6231 (Single Core)
- Single core Arm Cortex-M4F MCU at up to 400MHz with 256KB SRAM
- 3D graphics processing unit supporting OpenGL ES 3.x - processor dependent
- Dual-core programmable real-time Unit (PRU) at up to 333MHz
- Up To 4GB DDR4 CPU RAM
- 16 bits wide, 3.2GB/sec transfer rate
- Up to 128GB eMMC FLASH
- 8 bits wide, HS200 speed
- Up to 256MB Octal/Quad SPI NOR FLASH
- Arm Cortex-R5F processor for boot, resource, and power management
- Watchdog timer
- Real-time clock
- Secure boot
- Crypto hardware accelerators (AES, SHA, DRBG, PKA)
Applications
- MitySOM-AM62 evaluation
- Process automation
- Factory automation
- Industrial automation
- Embedded instrumentation
- Human Machine Interfaces
- Rich displays
- Rapid prototyping
Block Diagram
Overview
Publicado: 2023-04-18
| Actualizado: 2023-07-26