Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.
Features
Active power factor correction
Meets the DoE Level VI efficiency and CoC Tier 2 efficiency standard
Lowers amount of power consumed when end application is not in use
Range of safety approvals
Featured Products
CUI Inc SDI12-UD AC-DC Power Supplies
Provide up to 12W continuous power and meet DoE Level VI and CoC Tier 2 efficiency.