CUI Inc VGSM-250C AC-DC Power Supplies
CUI Inc VGSM-250C AC-DC Power Supplies offer up to 250W continuous power and are designed for medical applications. These power supplies feature active power factor correction and numerous built-in protections, including overload, overvoltage, overtemperature, and short-circuit. VGSM-250C power supplies are designed with either external fan power or an internal fan. CUI Inc VGSM-250C AC-DC Power Supplies provide a 300W peak power with 3s duration, 3000VAC isolation voltage, and IEC/EN 60601-1 safety approvals.Features
- External fan power or internal fan
- Active power factor correction
- Overload protection
- Overvoltage protection
- Overtemperature protection
- Short-circuit protection
- Suitable for medical environments
Specifications
- Up to 250W continuous power
- 300W peak power with 3s duration
- 3000VAC isolation voltage
- 5000m operating altitude
- 12VDC to 48VDC output voltage range
- Up to 93% efficiency
- IEC/EN 60601-1 safety approvals, 2xMOPP
- Safety Class I or Class II
- -40°C to +70°C operating temperature range
Covered
Covered with Internal Fan
Covered with External Fan
Additional Resources
Publicado: 2025-01-02
| Actualizado: 2025-01-14