Infineon Technologies PSOC™4XX8_BLE Embedded System Controllers

Infineon Technologies PSOC™4XX8_BLE Embedded System Controllers have a scalable and reconfigurable platform for embedded system controllers. The controller has an Arm® Cortex™-M0 CPU that combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSOC4XX8_BLE combines a microcontroller with an integrated BLUETOOTH® Low Energy (BLE) and is also known as BLUETOOTH Smart, radio, and subsystem (BLESS). Some features include digital programmable logic, high-performance, analog-to-digital conversion (ADC), and op-amps. Infineon Technologies PSoC4XX8_BLE products are compatible with members of the PSoC4 platform for application and design needs.

Features

  • 32-bit MCU subsystem
    • 48MHz Arm Cortex-M0 CPU with single-cycle multiply
    • Up to 256KB of flash with read accelerator
    • Up to 32KB of SRAM
  • BLE radio and subsystem
    • 2.4GHz RF transceiver with 50Ω antenna drive
    • Digital PHY
    • Link-layer engine supporting master and slave modes
    • RF output power: -18dBm to +3dBm
    • RX sensitivity: -92dBm
    • RX current: 18.7mA
    • TX current: 16.5mA at 0dBm
    • RSSI: 1dB resolution
  • Programmable analog
    • Four op amps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability. Can operate in Deep Sleep mode
    • 12bit, 1Msps SAR ADC with differential and single-ended modes; channel sequencer with signal averaging
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep mode
  • Programmable digital
    • Four programmable logic blocks called universal digital blocks (UDBs), each with eight macrocells and data path
    • Cypress-provided peripheral component library, user-defined state machines, and Verilog input
  • Power management
    • Active mode: 1.7mA at 3MHz flash program execution
    • Deep Sleep mode: 1.3µA with watch crystal oscillator (WCO)on
    • Hibernate mode: 150nA with RAM retention
    • Stop mode: 60nA
  • Capacitive sensing
    • Cypress Capacitive Sigma-Delta (CSD) provides best-in-class SNR (>5:1) and liquid tolerance
    • Cypress-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning algorithm (SmartSense™)
  • Segment LCD drive
    • LCD drive supported on all pins (common or segment)
    • Operates in Deep Sleep mode with four bits per pin memory
  • Serial communication
    • Two independent run-time reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
  • Timing and pulse-width modulation
    • Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
    • Center-aligned, edge, and pseudo-random modes
    • Comparator-based triggering of kill signals for motor drive and other high-reliability digital logic applications
  • Up to 36 programmable GPIOs
    • 7mm × 7mm 56-pin QFN package
    • 76-ball CSP and thin CSP packages
    • Any GPIO pin can be CapSense, LCD, analog, or digital
    • Two overvoltage-tolerant (OVT) pins; drive modes, strengths, and slew rates are programmable
  • PSOC Creator™ Design Environment
    • Integrated Design Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • API components for all fixed-function and programmable peripherals

Block Diagram

Block Diagram - Infineon Technologies PSOC™4XX8_BLE Embedded System Controllers
Publicado: 2016-04-25 | Actualizado: 2025-08-19