Delta Electronics MEB-1K5A 1500W Power Supplies

Delta Electronics MEB-1K5A Series 1500W Power Supplies offer up to a 1500W power rating in a 5" x 8.03" x 1.59" package. MEB-1K5A power supplies feature a single output voltage of 24V and 48V and provide an additional 5V/2A standby output, with up to 92% efficiency at 230VAC input. The MEB-1K5A series is certified in medical and AV/ICT equipment safety approvals and applies to industrial applications like collaborative robots, laser machines, and test and measurement instruments. Delta Electronics MEB-1K5A Series 1500W Power Supplies feature current sharing, analog voltage trimming, remote on/off control, and intelligent fan speed control.
Delta Electronics MEB-1K5A 1500W Power Supplies

Features

  • Current sharing
  • Conformal coating
  • Class B conducted and radiated EMI
  • LED indicator
  • Remote on/off control
  • Analog voltage trimming
  • Intelligent fan speed control

Applications

  • Industrial
    • Collaborative robots
    • Laser machines
    • Test and measurement instruments
  • Medical
    • Ultrasound
    • Aesthetic equipment

Specifications

  • Up to 1500W power rating
  • 5" x 8.03" x 1.59" package
  • Full power up to +50°C ambient
  • Up to 500Khrs MTFB
  • 5V/2A standby output
  • 24V and 48V single-output voltage
  • Up to 23.5W/inch3 power density
  • 40A inrush current
  • 47Hz to 63Hz input frequency
  • 90VAC to 264VAC input voltage range
  • <15A input current
  • -20°C to +70°C operating temperature range
  • 5000m or 54kPa operation altitude
  • Up to 92% efficiency
  • Safety Certifications
    • IEC 60601-1 3rd edition + A1+A2 CB report
    • ANSI/AAMI ES 60601-1 +CAN/CSAC22.2 No.60601-1: (Ed.3.2005)
    • UL 62368-1 and CAN/CSA C22.2 No. 62368-1
    • IEC 62368-1 CB report
    • IEC 60950-1 CB report
    • TUV EN60601-1:2006/A11/A12
    • TUV EN62368-1
    • CCC
    • IEC 60335-1 (for 24 V model)
    • IEC 61558-1/-2-16 (for 24 V model)
    • TUV EN60335-1 (for 24 V model)
    • TUV EN61558-1/-2-16(for 24 V model)
Publicado: 2023-04-18 | Actualizado: 2024-02-06