Dialight 559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colors. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolor, and integral resistors. Typical applications include fan tray assemblies, data-center infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and handheld devices.

Features

  • Available in different colors:
    • Red, green, yellow, red-orange, and yellow-green
  • RoHS compliant

Specifications

  • 1.6VDC to 2.3VDC operating voltage range
  • 0.216inches x 0.139inches dimension
  • 559-8100-007F:
    • 20mA forward current
    • 2V forward voltage
    • 104°C viewing angle
    • 125mcd luminous intensity
    • 635λm peak wavelength
    • -55°C to 100°C operating and storage temperature range
  • 559-8120-007F:
    • 30mA forward current
    • 2.1V forward voltage
    • 104°C viewing angle
    • 90/40mcd luminous intensity
    • 565λm peak wavelength
    • -55°C to 100°C operating and storage temperature range
  • 559-8200-007F:
    • 30mA forward current
    • 2.1V forward voltage
    • 104°C viewing angle
    • 120mcd luminous intensity
    • 585λm peak wavelength
    • -55°C to 100°C operating and storage temperature range
  • 559-8300-007F:
    • 20mA forward current
    • 2.1V forward voltage
    • 140°C viewing angle
    • 140mcd luminous intensity
    • 630/585λm peak wavelength
    • -55°C to 100°C operating and storage temperature range
  • 559-8320-007F:
    • 20mA forward current
    • 2.1V forward voltage
    • 120°C viewing angle
    • 30/50mcd luminous intensity
    • 570/591λm peak wavelength
    • -30°C to 85°C operating temperature range
    • -40°C  to 100°C storage temperature range

Applications

  • Fan tray assemblies
  • Data-center infrastructure (servers and storage)
  • Electronic test and measurement instruments
  • Next-gen wireless infrastructure
  • Communications testing equipment
  • Handheld devices

Mechanical Dimension

Mechanical Drawing - Dialight 559 Rectangle Series Snap-in LED Indicators
View Results ( 270 ) Page
N.º de artículo Nombre Mfr Hoja de datos Color de iluminación Estilo de terminación Color/Estilo de lentes If - Corriente directa Vf - Tensión directa Longitud de onda/Color de temperatura Longitud del conductor Color de lentes Intensidad luminosa Ángulo de visualización Transparencia de la lente
559-6201-007F Dialight 559-6201-007F Hoja de datos Green Wire Non-Tinted, Non-Diffused 20 mA 3.2 V 525 nm 14 in Clear 5000 mcd 30 deg Diffused
559-3001-007F Dialight 559-3001-007F Hoja de datos Red, Green Wire 20 mA 1.8 V, 2.1 V 660 nm, 565 nm 355 mm Colorless 90 mcd, 40 mcd 60 deg Clear
559-2201-003F Dialight 559-2201-003F Hoja de datos Green Wire Green, Diffused 10 mA 2.1 V 563 nm 152.4 mm Green 10 mcd 65 deg Diffused
559-6201-023F Dialight 559-6201-023F Hoja de datos Green Wire Non-Tinted, Non-Diffused 20 mA 3.2 V 525 nm 6 in Clear 5000 mcd 30 deg Diffused
559-2501-001F Dialight 559-2501-001F Hoja de datos Orange Straight Lead Orange, Diffused 10 mA 1.9 V 600 nm Orange 7 mcd 60 deg Diffused
559-6001-027F Dialight 559-6001-027F Hoja de datos Blue Wire 20 mA 3.6 V 470 nm 355 mm Colorless 1500 mcd 30 deg Diffused
559-0203-023F Dialight 559-0203-023F Hoja de datos Green Wire Green, Diffused 13 mA 12 V 565 nm 152.4 mm Green 8 mcd 60 deg Diffused
559-0302-007F Dialight 559-0302-007F Hoja de datos Yellow Wire Yellow, Diffused 10 mA 5 V 583 nm 355 mm Yellow 8 mcd 60 deg Diffused
559-1301-001F Dialight 559-1301-001F Hoja de datos Green Straight Lead Green, Diffused 2 mA 1.8 V 565 nm Green 1.8 mcd 50 deg Diffused
559-0203-027F Dialight 559-0203-027F Hoja de datos Green Wire Green, Diffused 13 mA 12 V 565 nm 355 mm Green 8 mcd 60 deg Diffused
Publicado: 2021-03-09 | Actualizado: 2022-03-11