DISPLAY VISIONS 2"/2.8"/3.5"/4.3" EA uniTFTs Small Display Modules
DISPLAY VISIONS DISPLAY VISIONS 2"/2.8"/3.5"/4.3" EA uniTFTs Small Display Modules are a high-quality all-in-one implementation of the display, microcontroller unit, and touch screen. The uniTFTs series provides refined graphical functions and intuitive menu control with a built-in instruction set. The uniTFTs Series features four sizes: 2.0" 320x240 pixels, 2.8" 320x240 pixels, 3.5" 480x320 pixels, and 4.3" 480x272 pixels.The DISPLAY VISIONS uniTFTs Display Modules feature a superbright LED backlight of over 800 cd/m². The In-Plane Switching (IPS) technology produces consistent, accurate color from all viewing angles, better contrast, and does not lighten or show tailing when touched.
The accompanying uniTFT DESIGNER development software allows quick time-to-market for any application requiring a high-quality, full-color graphics HMI with touch functionality. With an intuitive drag-and-drop development environment, you can design complete graphical user interfaces.
Features
- 2.0" 320x240 / 2.8" 320x240 / 3.5" 480x320 / 4.3" 480x272
- AACS-Display (all angle color stability, optimized backlight, and TFT-Panel over widest viewing angle)
- Superbright LED backlight over 800cd/m²
- Object-oriented screen layout
- Alpha-blending
- ASCII and Unicode Fonts
- Single supply 3.3V or directly through USB
- Serial interfaces: USB, RS232, SPI, I²C
- Change object during run-time: size, shape, color, content
- Animate and move objects
- 8 digital, freely definable I/Os built-in, expandable up to 136
- 4 analog inputs
- Time (RTC), battery-buffered
- Flash memory as storage for pictures, fonts, menus, and log files
- Internal functions for calculation as well as programmability
- Tone feedback build-in
Applications
- Various medical devices
- Handheld devices
- Industrial machines and controls
- Measurement instruments
- General-purpose embedded graphics
- Lab instruments and equipment
- Various defense applications
- Scales
- Test equipment
Videos
Publicado: 2020-02-14
| Actualizado: 2025-04-16