Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.
Features
Moves air in direction parallel to fan's rotation axis
Available in variety of sizes
Offers flexibility to meet wide range of needs
Ideal for applications requiring high airflow with low resistance
Applications
Heat pumps
Portable air conditioners
Split-system air conditioners
V-type condensers
FanGrid in data centers
Refrigerated display cases
Cold storage evaporators
Tabletop condensers
Greenhouses
Airflow
Featured Fans
ebm-papst 2200 FTD Tubeaxial Fans
A fully integrated commutation DC fan featuring a commutated external rotor motor.