ECS ECX-31B SMD Crystals

ECS ECX-31B SMD Crystals are ultra-miniature surface mount tuning fork crystals that operate at 32.768kHz frequency. These SMD tuning fork crystals exhibit ±20ppm frequency tolerance at +25°C which ensures improved reliability. ECS ECX-31B SMD Crystals feature a 1µW drive level, 70kΩ equivalent series resistance (ESR), and an extended temperature range. These tuning fork crystals have a compact design and come in a low-profile ceramic package, which makes them ideal for applications in SMD manufacturing environments.

Features

  • Ultra-miniature size
  • Compact design
  • Low profile
  • 3.2mm x 1.5mm footprint
  • Extended temperature range
  • Improved stability

Specifications

  • ±20ppm frequency tolerance @ +25°C
  • Maximum 1µW drive level
  • Maximum 70kΩ ESR 
  • -40°C to +85°C operating temperature range
  • 1.05pF shunt capacitance
  • RoHS compliant 

Dimensions (mm)

Mechanical Drawing - ECS ECX-31B SMD Crystals
Publicado: 2018-10-15 | Actualizado: 2024-12-23