AFBR-S50LV85D

Broadcom / Avago
630-AFBR-S50LV85D
AFBR-S50LV85D

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules 850nm Longrange 1D TOF Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Packaging: Tube
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Method: Time-of-Flight
Series: AFBR
Factory Pack Quantity: 300
Subcategory: Distance Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9015109000
USHTS:
9031499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-S50x ToF Distance & Motion Sensor Modules

Broadcom AFBR-S50x Time-of-Flight (ToF) Distance and Motion Sensor Modules are multi-pixel optical measurement sensor modules based on the optical ToF principle. These sensors incorporate an integrated infrared laser light source and an internal clock source. The AFBR-S50x sensors feature up to 3kHz fast measurement rates, below ±1% accuracy error, and an unambiguous range of up to 100m in 2f mode. Typical applications include distance measurement, human-machine interfaces, robotics, automation/control, security surveillance, inventory monitoring, and drone navigation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 4/15/2027
Factory Lead-Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡30 348,34 ₡30 348,34
₡27 350,46 ₡273 504,60
₡26 413,62 ₡2 641 362,00
600 Quote