TDSO3150

Vishay Semiconductors
78-TDSO3150
TDSO3150

Mfr.:

Description:
LED Displays & Accessories 7-Seg Org 0.45mcd Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: LED Displays & Accessories
RoHS:  
7-Segment Displays
7 Segment
1 Digit
10 mm x 6 mm
Orange
612 nm to 625 nm
Common Anode
4500 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
TDSO
Bulk
Brand: Vishay Semiconductors
Power Consumption: 480 mW
Product Type: LED Displays
Factory Pack Quantity: 400
Subcategory: Displays
Viewing Area - W x H: 9.45 mm x 12.6 mm
Unit Weight: 4,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
TARIC:
8531202090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 579

Stock:
579 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡1 311,57 ₡1 311,57
₡942,04 ₡9 420,40
₡723,45 ₡72 345,00
₡619,35 ₡247 740,00
₡556,90 ₡668 280,00
₡525,67 ₡2 733 484,00
₡512,14 ₡5 121 400,00