3.3 V ESD Protection Diodes / TVS Diodes

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes MID CAP LVPT 8 750In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 3.68 V DSN-2 16 A 5.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD5101 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes Low Capacitance LVPT ESD ProtectionDiode 17 021In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 3.68 V DSN-2 16 A 15 W 5.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD5101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP BI-DIRECTIONAL ESD PROTECTION IN 0201 DFN 7 629In Stock
10 000Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 1 010
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 12 V 6 V X3DFN-2 3 A 35 W 0.4 pF 20 kV 20 kV - 40 C + 125 C ESD Suppressors ESD7481 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD Protection 10 710In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 13.7 V 4 V UDFN-10 16 A 30 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD7504 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SNAPBACK ESD PROT 3 279In Stock
414 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 5.5 V SOD-523-2 5 A 40 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8351 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SNAPBACK ESD PROT 5 072In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 19 V 5.5 V X3DFN-2 16 A 50 W 0.2 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8451 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LO CAP ESD PRT DIODE HIGH SPEED DATA LINE 6 438In Stock
Min.: 1
Mult.: 1
: 8 000

Bidirectional 1 Channel 3.3 V SMD/SMT 16 V 5.5 V X2DFN-2 16 A 0.3 pF 25 kV 25 kV - 55 C + 125 C ESD Suppressors ESD8551 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT UNI SOD923 28 140In Stock
72 000On Order
Min.: 1
Mult.: 1
Max.: 1 660
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 9 V 4.8 V SOD-923-2 1 A 15 W 0.9 pF 10 kV 15 kV - 55 C + 125 C ESD Suppressors ESD9L Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD IN SOD-323 115In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-323-2 3 A 36 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD7351 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD IN SOD-923 12 392In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-923-2 3 A 36 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD7351 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOT-723 EUT SNGL CPR 6 616In Stock
Min.: 1
Mult.: 1
Max.: 730
: 8 000

Unidirectional 2 Channel 3.3 V SMD/SMT 5 V SOD-723-3 47 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors UESD3.3D AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT 1 786In Stock
152 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 8 000

Unidirectional 2 Channel 3.3 V SMD/SMT 5 V SOD-723-3 47 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors UESD3.3D Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 25A 4 LINE 39In Stock
72 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V DFN-2626-10 25 A 450 W 5 pF 15 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP3304 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 3.3V 0.35pF 0.30R Bi SLP1308N5T 174In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 4 Channel 3.3 V SMD/SMT 5 V 7.5 V SLP1308N5T-5 4 A 0.3 pF 17 kV 17 kV - 40 C + 85 C ESD Suppressors RCLAMP334 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 1 167In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 3.3 V SMD/SMT 8 V 2.8 V SLP1616P6 5 A 40 W 12 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311Z.TFT 3.3V Z PACKAGE 2 815In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4 V 0201 (0603 metric) 4 A 30 W 6 pF 14 kV 16 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2USB3UV-T/SOT23/TO-236AB

Unidirectional 2 Channel 3.3 V SMD/SMT SC-59-3 (SOT-23-3) 7 A 1 pF ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated D1213A-04SO-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 Ch TVS Diode Array 3.3V 6.0A 300mW 215In Stock
39 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 10 V 6 V SOT-26-6 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel
Diodes Incorporated D3V3M1U2LP3-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes 3.3V Unidirectional TVS Diode 8 901In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 4.5 V DFN-0603-2 12 A 120 W 85 pF 30 kV 30 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated D3V3M1U2S9-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP 12 050In Stock
20 000Expected 10/19/2026
Min.: 1
Mult.: 1
Max.: 2 270
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-923-2 12 A 120 W 80 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0P4UR6SO-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP 966In Stock
141 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.8 V 4.5 V SOT-26-6 45 A 180 W 3 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0P4URL6SO-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP 1 667In Stock
153 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 6 V 4.5 V SOT-26-6 20 A 180 W 3 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes Reel, Cut Tape, MouseReel
onsemi SZESD7551MXWT5G
onsemi ESD Protection Diodes / TVS Diodes BI-DIRECTIONAL 5V ESD PROTECTION IN SOD-882 60In Stock
208 000Expected 1/5/2028
Min.: 1
Mult.: 1
Max.: 16 000
: 8 000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 6 V X2DFN-2 6 A 39 W 0.25 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors ESD7551 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi SZESD8551MXWT5G
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SNAPBACK ESD PROTECTION 9 215In Stock
96 000Expected 1/5/2028
Min.: 1
Mult.: 1
Max.: 8 000
: 8 000

Bidirectional 1 Channel 3.3 V SMD/SMT 16 V 5.5 V 16 A 40 W 0.3 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors ESD8551 AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 6 108In Stock
3 000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 15 V 3.6 V SOD-323-2 350 W 80 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel