Common Mode Chokes Common Mode Filters / Chokes

Results: 7 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 4A 13.2mOhms 280uH SMD Toroid Choke 4 540In Stock
Min.: 1
Mult.: 1
: 500

PA27xx Reel, Cut Tape, MouseReel
Proterial Common Mode Chokes / Filters 10A 4.7mH VERT CMC COIL 1PH 368In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel FM-A 1 phase Through Hole 4.7 mH 4 kOhms 10 A 15 mOhms - 40 C + 130 C 36 mm 30.5 mm 37 mm Common Mode Chokes Common Mode Choke Coil
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 10A 6.6mH/path CURRENT-COMPENSATED 97In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RD Wire 6.6 mH - 30 %, + 50 % 10 A 5.05 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1 196In Stock
3 000Expected 2/25/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters


Pulse Electronics Common Mode Chokes / Filters 484 UH 8A 1 874In Stock
Min.: 1
Mult.: 1
: 200
PCB Mount 2 Channel SMD/SMT 484 uH 35 % 8 A 7.7 mOhms - 40 C + 125 C LCCI-50 19.6 mm 17 mm 9.9 mm Reel, Cut Tape Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 1.2mH 35A 4-Phs Asy1.420 mohm AEC-Q200 55In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 1.2 mH - 30 %, + 50 % 35 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 3.8 mH 12 A 3-PhaseDCR=10.600mohm 93In Stock
Min.: 1
Mult.: 1

PCB Mount SCR XV 3 Phase Through Hole 3.8 mH 12 A 10.6 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 0.84 mH 21 A 3-PhaseDCR=3.000 mohm 94In Stock
Min.: 1
Mult.: 1

PCB Mount SCR XV 3 Phase Through Hole 840 uH 21 A 3 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 1.06mH 27A 4-Phs AsyDCR=2.440 mohm 89In Stock
Min.: 1
Mult.: 1

PCB Mount SCF-XV 3 Phase Asymmetric Through Hole 1.06 mH 27 A 2.44 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
Bel Signal Transformer Common Mode Chokes / Filters Toroidal Chk 4.24mH 1KHz 1A 150 1 438In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel LPTC-V Through Hole 4.25 mH 1 A 150 mOhms - 55 C + 125 C 13 mm Tray Common Mode Chokes Toroidal
Bourns Common Mode Chokes / Filters 40uH 30% SMD 0905 AEC-Q200 2 957In Stock
Min.: 1
Mult.: 1
: 1 000

PCB Mount 1 Channel SRF0905A SMD/SMT 40 uH 30 % 900 mA 250 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Pulse Electronics Common Mode Chokes / Filters Round Wire 230uH 12A DCR=5.3mOhms 40% 2 201In Stock
Min.: 1
Mult.: 1
: 150

PAC6006.xxxNLT Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL 500uH 400mA DCR=300mOhms 2 531In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WA-SL SMD/SMT 500 uH 3 kOhms 35 % 400 mA 300 mOhms - 40 C + 125 C 13.3 mm x 10.2 mm x 4.7 mm 13.3 mm 10.2 mm 4.7 mm Reel, Cut Tape, MouseReel Chokes Leaded Toroidal Storage Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 2.5mH@10kHz THT 760mA 700mOhm 1 153In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-D11 Through Hole 2.5 mH 760 mA - 40 C + 125 C 15.75 mm 13.6 mm 8.71 mm Tray Pin Terminal Transformers
KEMET Common Mode Chokes / Filters 250V 3A0.5mH 2 056In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 500 uH 3 A 45 mOhms - 25 C + 105 C Tray 15 mm 15 mm Bulk AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 3A 0.6mH 1 285In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 600 uH 3 A 30 mOhms - 25 C + 105 C Tray 15 mm 17.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 1000 V 5.3mH 9 A ESR=10.6mOhms AEC-Q200 121In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 5.3 mH 9 A 10.6 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.134mH 15A ESR=31mOhms AEC-Q200 520In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 134 uH 15 A 3.01 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 3 629In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel ACMP-9050 SMD/SMT 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 782In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82723J Radial 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters 27mH 1.4A Vertical Core 720In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 27 mH 30 % 1.4 A 460 Ohms - 40 C + 125 C 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X20MH 2.2A 811In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82724J Radial 20 mH 30 % 2.2 A 250 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
Laird Common Mode Chokes / Filters 285ohms 100MHz 8A Thru-hole 1 979In Stock
Min.: 1
Mult.: 1

29F 245 Ohms Bulk Multi-Hole Cores Multi-Line Array
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2744 SMD/SMT 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 600V 35A 1.69mH 3-Phase ESR=1.91mohm 52In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 1.69 mH 35 A 1.91 mOhms - 40 C + 130 C 38 mm Tray Common Mode Choke